A5645H

Antenova
237-A5645H
A5645H

制造商:

说明:
天线 2.4GHz BT/BLE Wi-Fi Zigbee

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Antenova
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11 a/b/g/n, WiFi
802.15.4 (ANT, Thread, Zigbee)
Chip
Ceramic
50 Ohms
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards
20.5 mm
2.6 mm
3.3 mm
Mica
Reel
Cut Tape
MouseReel
商标: Antenova
极性: Linear
工厂包装数量: 2000
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A5645H Mica 2.4GHz Antenna

Antenova A5645H Mica 2.4GHz Antenna is designed for 2.4GHz applications, including BLUETOOTH® / Bluetooth Low Energy (BLE), 802.11a/b/g/n Wi-Fi, and Zigbee® while delivering 1.8dBi peak gain. This 2.4GHz antenna features a low-profile design with high efficiency. The A5645H Mica 2.4GHz antenna utilizes the ground plane for efficient radiation and offers SMD mounting technology. This 2.4GHz antenna facilitates linear polarization with 50Ω impedance. Antenova A5645H Mica 2.4GHz Antenna comes in 20.5mm x 3.6mm x 3.3mm dimensions and operates at -40°C to +140°C temperature range. This 2.4GHz antenna is available in left and right-hand variations. Typical applications include wearables, notebooks, PC cards, and sensors.

库存量: 1,032

库存:
1,032 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥27.798 ¥27.80
¥25.0634 ¥250.63
¥22.826 ¥570.65
¥20.5095 ¥2,050.95
¥19.436 ¥4,859.00
¥17.4585 ¥8,729.25
¥14.7239 ¥14,723.90
整卷卷轴(请按2000的倍数订购)
¥14.6448 ¥29,289.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩