SRCW004

Antenova
237-SRCW004
SRCW004

制造商:

说明:
天线 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Antenova
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Chip
Ceramic
- 1.5 dBi
50 Ohms
1.6:1
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors
1 mm
0.5 mm
0.5 mm
Weii
Reel
Cut Tape
MouseReel
商标: Antenova
极性: Linear
工厂包装数量: 10000
子类别: Antennas
商标名: ceriiANT
单位重量: 15 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Weii 2.4GHz Ceramic Antenna

Antenova Weii 2.4GHz Ceramic Antenna is designed for BLUETOOTH®, Wi-Fi®, ZigBee®, and ISM applications. It features a compact design with simple integration and implementation. The 2.4GHz Weii coexists well in multiple antenna systems and is effective on varying ground plane sizes. Because this antenna is resistant to de-tuning effects, it can work well in different environments. Applications for Antenova Weii 2.4GHz Ceramic Antenna include small wearable devices, headsets, medical devices, portable navigation devices (PNDs), dongles, and sensors.

库存量: 8,429

库存:
8,429 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥7.119 ¥7.12
¥6.0907 ¥60.91
¥5.7517 ¥143.79
¥5.2658 ¥526.58
¥4.9833 ¥1,245.83
¥4.7686 ¥2,384.30
¥4.4861 ¥4,486.10
¥4.2488 ¥10,622.00
¥4.1132 ¥20,566.00
整卷卷轴(请按10000的倍数订购)
¥4.1132 ¥41,132.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩