天线

结果: 1,688
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, UFL
1,997预期 2026/9/3
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz Cellular, LTE, NBIoT Rectangular Flexible 4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi 50 Ohms 1.6, 1.8, 2.4, 2.6, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector U.FL Internet of Things (IoT) Devices 120 mm 20.5 mm 0.1 mm 1.13 mm Coax VFPC5GW Bulk
TE Connectivity / Linx Technologies 天线 SMA Heavy Duty 1/4 Wave Whip 868MHz
498预期 2026/9/7
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 820 MHz 900 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby - 0.3 dBi 80 MHz 50 Ohms 2 8 W - 30 C + 70 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 75 mm Bulk
TE Connectivity / Linx Technologies 天线 Antenna uSP PCB RPC 410 915MHz SMT T&R
5,876预期 2026/9/7
最低: 1
倍数: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Chip - 5.9 dBi 50 Ohms 2.9 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Antenna WiFi6/6E FPC 20x110 100 UFL
739预期 2026/8/26
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar Flex 6.1 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 1.2, 3.3, 2.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF / U.FL 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 110 mm 20 mm 49 mm 100 mm RF1.13 W63FPC Bulk
TE Connectivity 天线 OMNI,FG,450-470MHZ,1 00W
9预期 2026/9/16
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 450 MHz 470 MHz Fiberglass 7 dBi 50 Ohms 2.0:1 100 W - 30 C + 80 C 1 Band Bracket Mount N Type Female N Type Female FG
TE Connectivity 天线 OMNI,FG,902-928MHZ
37在途量
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas 902 MHz 928 MHz Fiberglass 6 dB 50 Ohms 1.5:1 100 W 1 Band Bracket Mount N Type Female N Type Female Industry 61 in FG
TE Connectivity 天线 Yagi,FWA,12in,NF
127预期 2026/9/14
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 896 MHz 980 MHz Cellular (NBIoT, LTE) Yagi 4 Element 6 dBd 200 W 1 Band Bracket Mount Connector N Female 938 MHz ESMR, SMR, Conventional Applications 33 cm Pigtail Yagi
TE Connectivity 天线 OMNI,PH,NMO,430-450
37预期 2026/9/8
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band NMO Mount Connector NMO Connector 440 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
TE Connectivity 天线 OMNI,ANT,136,380,760 MHz
26在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 136 MHz 870 MHz Cellular (NBIoT, LTE) VHF, UHF Whip Straight with Base - 0.7 dBi, - 3.7 dBi, 3.1 dBi 50 Ohms 2.5:1 100 W 3 Band NMO Mount Connector NMO Connector 155 MHz, 450 MHz, 815 MHz General Analog, Digital Voice/Data Communications, TETRA PMR, P25 Public Safety, Transportation, Utilities, Goverenment, Military, PMR, Commercial, Industrusy, Oil and Gas 50.8 cm IP66
TE Connectivity 天线 DUCK,WXR,TNCM, 2.4GH z
250预期 2026/10/16
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz TNC Male
TE Connectivity 天线 YAGI,FWG,6,450-470MH z
14在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 6 Element 12 dBi 50 Ohms 1.5:1 300 W 1 Band Bracket Mount Connector N Female 460 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 112 cm 13 in Yagi
TE Connectivity 天线 Yagi,Std,18in,NF
28预期 2026/9/3
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Yagi Yagi
TE Connectivity 天线 RFID/NFC FPC ANT, 13.56MHz, 100mm, 28AWG, RECT
1,000预期 2026/10/5
最低: 1
倍数: 1

PCB Antennas NFC Antenna PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount HRS Connector 70 mm 20 mm 0.15 mm 100mm Twisted Pair 28AWG Bulk
TE Connectivity 天线 PCB ANTENNA, SMD 698-6000MHz
9,905预期 2026/10/19
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi 50 Ohms 2.8:1 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz Cellular Application, Satellite Application, Wireless Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape
TE Connectivity 天线 Wi-Fi6E L120 mm MHF4 (Cabled PCB)
3,000预期 2026/8/31
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 115 mm RF1.13
TE Connectivity / Linx Technologies 天线 SMD 1/4 Wave Helical 916MHz
3,998预期 2026/8/26
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 2.4 dBi 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount SMD/SMT 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 25.4 mm 15.3 mm HE Bulk
TE Connectivity / Linx Technologies 天线 Antenna Cer Patch GNSS L1L2 25x25 THM
750预期 2026/9/30
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas 1.561 GHz 1.248 GHz GLONASS, GPS Module Straight - 0.9 dBi 50 Ohms 4.5 8 W - 40 C + 105 C 5 Band PCB Mount Pin Pin Beidou, Galileo, GLONASS, GPS, QZSS 25.1 mm 25.1 mm 8 mm GNCP Tray
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1L2 25x25 LNA 1.13 UFL
232预期 2026/8/25
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.202 GHz 1.602 GHz GLONASS, GPS 31.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 6 Band Connector MHF1, U.FL 25.1 mm 25.1 mm 12 mm 1.13 mm Coax GNCP Bulk
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL
461预期 2026/11/5
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 31.6 dBi 50 Ohms 2.2 - 40 C + 85 C Patch 7 Band Connector MHF1, U.FL 25 mm 25 mm 12 mm 1.13 mm Coax GNCP Bulk
TE Connectivity 天线 Antenna 900 MHz Dipole IP67
150预期 2026/11/25
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
TE Connectivity 天线 Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L
72预期 2026/11/23
最低: 1
倍数: 1

Multiprotocol Antennas 380 MHz 6 GHz Connector 4.3-10 Female CMS
TE Connectivity 天线 Panel,RHCP,FIXED,NF
62预期 2026/12/2
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers 10.2 in 10.2 in 1.32 in IP67
TE Connectivity EXH155SFK
TE Connectivity 天线 DUCK,EXH,150-160MHz, 1/4W
98预期 2026/9/4
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 150 MHz 160 MHz 1 Band
TE Connectivity TRABT1560
TE Connectivity 天线 OMNI,PH,NMO,156-160
19在途量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB
TE Connectivity 天线 698-960/1690-3800 MHZ
3在途量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar