928 MHz 902 MHz 天线

结果: 189
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 YH902-928 MHz, N MALE,5dB,DUAL OC, BLK
10预期 2026/9/29
最低: 1
倍数: 1

Outdoor Antennas 902 MHz 928 MHz Whip 5 dBi 50 Ohms 1.5:1 100 W 1 Band Direct Mount N Male MOLDED COIL
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Strght Post 916MHz HighTem 250工厂有库存
最低: 1
倍数: 1
: 250

RFID/NFC Antennas PCB Antennas Embedded Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 12.3 dBi 26 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm JJB-HT Reel, Cut Tape
TE Connectivity 天线 Panel,RHCP,FIXED,NF 118工厂有库存
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers 10.2 in 10.2 in 1.32 in IP67
TE Connectivity 天线 Panel,RHCP,fixed,RTN M 7工厂有库存
最低: 1
倍数: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 5.5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector RP-TNC Female 915 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 5.2 in 5.2 in 0.71 in IP67
L-Com 天线 ANT Flat Patch 900MHz 8dBi 无库存交货期 5 周
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz ISM, GSM WLAN Whip 8 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Screw Connector N-Type Female 900 MHz 8.5 in 8.5 in 1.2 in Passive
TE Connectivity / AMP 天线 Single Band Antenna 902-928 MHz 无库存交货期 11 周
最低: 11,500
倍数: 2,300
: 2,300

RFID/NFC Antennas PCB Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 6.6 mm 1.57 mm Reel
TE Connectivity / AMP 天线 2.4,5.4MHz DB,802.11 WIMAX U.FL 350MM 无库存交货期 8 周
最低: 5,000
倍数: 5,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount Through Hole 915 MHz Cellular Application 38.1 mm 15.24 mm 1.57 mm
TE Connectivity 天线 OMNI,FG,902-928MHZ 无库存交货期 7 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 0 dBi 50 Ohms 2.0:1 100 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Public Safety Agencies, Commercial Organization, Military 14 in FG
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through-Hole Mount Adhesive Tape Pin 无库存交货期 12 周
最低: 200
倍数: 5

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1.3 - 40 C + 85 C 1 Band Adhesive Mount Pin 915 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 80 mm 80 mm 6 mm APAE Bulk
ABRACON 天线 Internal/Embedded 天线 Active Patch Through Hole U.FL (UMCC), IPEX MHF1 无库存交货期 16 周
最低: 648
倍数: 108

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 1.5 dBi 6 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 40 mm 40 mm 6.5 mm 110 mm RF1.13 Bulk
ABRACON 天线 Internal/Embedded 天线 Through Hole MMCX 无库存交货期 15 周
最低: 512
倍数: 64

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through-Hole Mount Adhesive Tape Pin 无库存交货期 15 周
最低: 200
倍数: 8

RFID/NFC Antennas PCB Antennas RFID Patch 902 MHz 928 MHz RFID Patch Ceramic 3.5 dBic 15 MHz 50 Ohms 1 Band Adhesive Mount Pin 915 MHz RFID 62.5 mm 62.5 mm 6 mm APAE Tray
Taoglas 天线 ILA.09 915MHz 5*3*0.5mm 0.39dBi Ceramic Loop Antenna 无库存交货期 16 周
最低: 1
倍数: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Loop Chip 0.39 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas 天线 Roadmarker RI.09.A.0121 Vandal-Resistant Robust Adhesive Mount Antenna for 915MHz 无库存交货期 16 周
最低: 100
倍数: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 3.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Female 915 MHz Smart Metering, Remote Monitoring, Security 17.6 mm IK10 Bulk
LPRS 天线 902MHz - 928MHz, 20W Omni 77mm x 17mm 无库存
最低: 100
倍数: 10

RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox RFID, IoT, ISM Whip RA Straight 2 dB 50 Ohms 20 W - 40 C + 60 C 1 Band Panel Mount Connector RP-SMA Male 915 MHz Portable Applications, Fixed Applications 83 mm Bulk
PCTEL / Amphenol 天线 HEAVY DUTY FLEX PORTANTENNA, 902 MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 902 MHz 928 MHz Cellular UHF Whip Straight 2 dBi 2 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 915 MHz 330 mm IP67 ELEVATED FEED Bulk
CEL RAC00915-B
CEL 天线 BULK sub-GHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Bulk
ABRACON 天线 RF ANT 915MHZ CHIP SOLDER SMD, 1204 PACKAGE

PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
TE Connectivity PAR90209H-001
TE Connectivity 天线 Panel,RHCP,FIXED,NF, 902-928MHz,9dBic, N
RFID/NFC Antennas 902 MHz 928 MHz 1 Band
Maxtena 天线 915 MHz ISM Screw Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Fairview Microwave 天线 Fixed Antenna Operates From 902 MHz to 928 MHz With a Nominal 5 dBi Gain N Female Input Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Omnidirectional Antenna 902 MHz 928 MHz 5 dBi 2 1 Band N Bag
TE Connectivity PAL90209H-001
TE Connectivity 天线 Panel,LHCP,FIXED,NF, 902-928MHz,9dBic, N
RFID/NFC Antennas 902 MHz 928 MHz 1 Band
Antenova 天线 150mm cable + Ipex

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova 天线 200mm cable + Ipex

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova 天线 150mm cable + Ipex

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk