Chip Ceramic 天线

结果: 217
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 中心频率 应用 长度 宽度 高度 IP 等级 资格 系列 封装

Johanson Technology 天线 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 3,417库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Quectel 天线 Embedded, 1173, 1575, GNSS L1&L5 (passive), LDS, -, -, SMD, 30 5 5 5,207库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.173 GHz 1.575 GHz BEIDOU, Galileo, GPS Chip Ceramic 2 dBi 50 Ohms 2.5 - 45 C + 80 C 2 Band PCB Mount SMD/SMT 1.173 GHz, 1.575 GHz Cellular Radio, Wireless Applications 30 mm 5 mm 5 mm
Antenova 天线 2.4-2.5GHz 802.11a/b/g/n 3,447库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Antenova 天线 GNSS 1164-1249MHz 1559-1609MHz 1,407库存量
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.164 GHz 1.609 GHz GLONASS, GPS Chip Ceramic 2 Band PCB Mount SMD/SMT 1.2065 GHz, 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 16 mm 8 mm 1.7 mm RAPTOR Reel, Cut Tape, MouseReel
Antenova 天线 868-915MHz ISM M2M 2,095库存量
最低: 1
倍数: 1
: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz ISM Chip Ceramic - 1.6 dBi 50 Ohms 2.4:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 35 mm 8 mm 0.9 mm Velox Reel, Cut Tape
Antenova 天线 LTE 700-LTE 2400MHz Max RL -6dB 6,443库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 2 dBi, - 2 dBi 50 Ohms 3.2:1, 2.8:1, 3.1:1, 1.7:1, 3.4:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G MiFi Routers, Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Network Devices, Weareable Devices 35 mm 8.5 mm 3.3 mm LUCIDA Reel, Cut Tape, MouseReel
Antenova 天线 Inversa Left LTE Antenna 1,412库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT Chip Ceramic - 2 dBi, - 1.1 dBi, - 2 dBi, - 1.6 dBi, - 2.3 dBi 50 Ohms 2.8:1, 2.8:1, 3.5:1, 2.5:1, 3.7:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring 28 mm 8 mm 3.3 mm Inversa Reel, Cut Tape, MouseReel
Antenova 天线 Integra Right LTE Antenna 2,799库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 791 MHz 2.6 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT Chip Ceramic - 1.5 dBi, - 2 dBi, - 2 dBi, - 2.6 dBi 50 Ohms 2.3:1, 3.6:1, 1.9:1, 4.1:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT 875.5 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring 23 mm 8 mm 3.3 mm Integra Reel, Cut Tape
Molex 天线 2.4G SMD ANTENNA ON GROUND 50 OHMS 9,245库存量
最低: 1
倍数: 1
: 1,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 3.3 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 47948 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 On/Off Ground WiFi/B T PCB 2,567库存量
最低: 1
倍数: 1
: 2,250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 2.6 dBi, 0.7 dBi 50 Ohms 1.3:1, 1.8:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4425 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15 mm 3.2 mm 3.3 mm 1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Dual Band LoRa/ISM 8 68/915 & WiFi/BT PCB 910库存量
最低: 1
倍数: 1
: 1,120

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth WiFi, WLAN ISM Chip Ceramic 0.51 dBi, 0.21 dBi, 1.5 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 866.5 MHz, 915 MHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35 mm 9 mm 3.2 mm 1002232 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Broadband 5G/LTE/LPW A/RKE 315/433MHz/450 2,772库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Chip Ceramic 1.6 dBi, 3.1 dBi, 1.7 dBi 50 Ohms 2.5:1, 3.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.2 mm 1004795 Reel, Cut Tape
Pulse Electronics 天线 1W UHF (915MHZ) FR4 CHIP ANTENNA 4,096库存量
最低: 1
倍数: 1
: 1,000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID Chip Ceramic 1.59 dBi 30 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 1W 2.4-2.5GHz CERAMIC CHP ANTENNA 16,117库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 3.77 dBi 370 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.25 mm 1.1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 33,549库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 1W, 2.45GHz, 3216 18,826库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 1.69 dB 230 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.05 mm 1.55 mm 0.55 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.4GHz 50 Ohm 1W CHIP ANTENNA 19,961库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 5.46 dB 170 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 1 mm 8 mm 1 mm ANT8010 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.4GHz BlueTooth Ceramic Antenna 4,600库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.1 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.4GHz WLAN Ceramic Antenna 1,479库存量
3,000预期 2026/8/27
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 GPS Ceramic Antenna 2,411库存量
最低: 1
倍数: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1.3 dBi, 2 dBi, 2.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking 3.2 mm 1.6 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 ISM Ceramic Antenna 1,356库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 866 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Chip Ceramic 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Bulk
Pulse Electronics 天线 ANTSMD1.9CE70I10-3-2 NPB 1,342库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.93 GHz Chip Ceramic 50 Ohms 1 Band PCB Mount SMD/SMT 3.2 mm 10 mm 2 mm Bulk
Pulse Electronics 天线 Dual Band Antenna Ceramic 900/1800MHz 1,253库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 880 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS Chip Ceramic 1.5 dBi, 1 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 920 MHz, 1.795 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 10 mm 3.2 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 Single Band Antenna WLAN 2.4GHz-2.483GHz 4,396库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 0.89 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 2 mm 1.2 mm 0.55 mm The Blue Dot Reel, Cut Tape, MouseReel
Pulse Electronics 天线 CER ANT 3 in 1 ISM868/915, ISM2.4G 1,966库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1 dBi, 3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.4 GHz ISM Applications, M2M, Set Top Boxes 10 mm 3.2 mm 2 mm Ceramic Antenna Reel, Cut Tape, MouseReel