Chip Ceramic 天线

结果: 217
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 中心频率 应用 长度 宽度 高度 IP 等级 资格 系列 封装
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ
8,000预期 2026/11/9
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 2.6 mm AT Reel, Cut Tape

Johanson Technology 天线 ANTENNA CHIP 2.4GHZ
9,980预期 2026/10/5
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology 2450AD18A6050001E
Johanson Technology 天线 WIFI 2.4 6E DUAL BND T&R
6,000预期 2026/10/30
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 2450AT18D0100002E
Johanson Technology 天线 2.45GHZ ANT AEC-Q200
5,039预期 2026/9/21
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP DUAL 2.4/ 5 GHZ
1,000预期 2026/8/17
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth 802.11, Dual WiFi, WLAN IoT Chip Ceramic - 3.5 dBi, - 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz High Frequency Solutions 1.6 mm 0.8 mm 0.4 mm AD Reel, Cut Tape
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 42 10 3mm, IFA, 4G*1,RoHS&REACH Compliant
1,871预期 2026/9/2
最低: 1
倍数: 1
: 1,100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 3 dBi 50 Ohms 3 - 20 C + 80 C 2 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 42 mm 10 mm 3 mm Reel, Cut Tape
Johanson Technology 3600AT43A0400001E
Johanson Technology 天线 3.6 GHz ANTENNA
1,800预期 2026/10/2
最低: 1
倍数: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 3.4 GHz 3.8 GHz 5G, Cellular (NIoT, LTE), n78 IoT Chip Ceramic 1.6 GHz 400 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.6 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Antenova 天线 924-960MHz and 1710-2170MHz 无库存交货期 8 周
最低: 5,000
倍数: 1,000
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz GSM, GPRS, EDGE, CDMA, UMTS Chip Ceramic 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Mobile Phones, Femto, Pico Base Stations, Tracker Devices, M2M, Remote Monitoring 27 mm 8 mm 3.2 mm Calvus Reel
Antenova 天线 2.4-2.5GHz 802.11a/b/g/n 无库存交货期 8 周
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Cellular/LPWA PCB (m irror version) 无库存交货期 9 周
最低: 5,600
倍数: 1,120
: 1,120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip Ceramic 0.7 dBi 50 Ohms 2.5:1, 2.7:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm 9000154 Reel
Pulse Electronics 天线 4W 140MHz/470MHz PENTA-BAND 无库存交货期 10 周
最低: 2,000
倍数: 100

Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 2.91 dBi 140 MHz, 470 MHz 50 Ohms 2.8, 3.5 4 W - 40 C + 105 C 4 Band PCB Mount SMD/SMT 868 MHz, 900 MHz, 915 MHz, 1.94 GHz Global Cellular Network Devices, M2M Module, Telematics 35 mm 5 mm 6 mm ANT3505 Tray
Antenova 天线 Zoma TransferJet RF Coupler 无库存
最低: 1
倍数: 1
: 1,000

Unspecified Antennas PCB Antennas Passive Antenna 4.2 GHz 4.76 GHz Chip Ceramic - 22 dB 560 MHz 50 Ohms - 40 C + 140 C 1 Band PCB Mount SMD/SMT 4.48 GHz Transfer Jet Applications, Handsets, PC, Laptops, Tablets, Cameras, M2M 4 mm 4 mm 0.4 mm Zoma Reel, Cut Tape
Walsin 天线 2.45/5.25/5.85GHz 1.5/4/4dBi 无库存
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON 天线 天线 4G/LTE Cera mic Chip AEC-Q200 无库存交货期 16 周
最低: 2,700
倍数: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Chip 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic - 1.13 dBi, - 3.77 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance 37 mm 5 mm 5 mm AEC-Q200 ACR Reel
Taoglas 天线 CA.51 5.9GHz C-V2X Ceramic Chip Antenna 无库存交货期 16 周
最低: 5,000
倍数: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Chip Ceramic 2.87 dBi 110 MHz 50 Ohms 2 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.9 GHz DSRC, IEEE 802.11p 1.6 mm 0.8 mm 0.3 mm Reel
Taoglas 天线 Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna 无库存交货期 16 周
最低: 450
倍数: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 868 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band PCB Mount SMD/SMT 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 40 mm 6 mm 5 mm Reel
Siretta 天线 GSM/GPRS/3G penta band PIFA embedded antenna (ANTH6000J0100AB3)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip Ceramic 0.67 dBi, 1.56 dBi, 5.25 dBi, 5 dBi, 5.52 dBi 50 Ohms 3 - 35 C + 85 C 5 Band PCB Mount SMD/SMT GSM, GPRS, 3G 24 mm 5.5 mm 4.4 mm
Johanson Technology 天线 403MHZ MICS RF ANTENNA SMD

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 490MHZ CHIP ANTENNA

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 470 MHz 510 MHz ISM Chip Ceramic 6 dB 50 Hz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 490 MHz 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 ANTENNA CHIP 780MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel
Johanson Technology 天线 2.4/5GHz DUAL ANT

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel
Johanson Technology 天线 L2 GPS ANT 1.2GHZ

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.206 GHz 1.249 GHz GPS, GNSS Chip Ceramic - 3 dB 43 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.2275 GHz 9.5 mm 2 mm 1.2 mm AT Reel
Johanson Technology 天线 COMPACT CERAMIC GPS CHIP ANTENNA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic - 2 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 4.5 mm 3.1 mm 1.5 mm AT Reel
Johanson Technology 天线 1.582 GPS GNSS ANT T&R

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.56 GHz 1.605 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 1.5 dB 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology 天线 1.6GHZ SMD ANTENNA OMNI DIREC

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna GPS, GNSS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel