Whip 天线

结果: 1,180
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 LTE B8 WHIP STR CAB PAN 38库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 870 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS RFID, IoT Whip Straight 1.6 dBi 50 Ohms 2:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector 920 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 80.5 mm 216 mm RG174 PW Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz Antenna WRT Monopole SMA 37库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk
TE Connectivity 天线 WHIP,MC,1/2,132-174MHZ 143,2.4,CH,GP/NGP 6库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 132 MHz 174 MHz Radio, VHF Whip Straight with Base 2.4 dBi 23 MHz 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 153 MHz Public Safety, Transportation, Utility, Military Mobile 1016 mm IP67
TE Connectivity 天线 WHIP,MC,CC,806-866 M Hz 7库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz Whip
TE Connectivity 天线 WHIP, QW, 1/4,896-97 0MHz 37库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 896 MHz 970 MHz Whip 1 Band QW
TE Connectivity 天线 OMNI,PH,NMO,470-490 9库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 470 MHz 490 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 480 MHz Wireless Applications 82.55 mm IP67 Phantom
Phoenix Contact 天线 RAD-900-ANT-OMNI-2-N 9库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox RFID Whip Straight 2.15 dBi 50 Ohms - 40 C + 70 C 1 Band Panel Mount Connector N Female 868 MHz, 900 MHz 84 mm IP66 RAD
PCTEL / Amphenol ASPRDM1994S
PCTEL / Amphenol 天线 MAGNET MOUNT CELLULAR/PCS 4库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 1.99 GHz Cellular, PCS Whip Straight with Base 3 dB 70 MHz, 140 MHz 50 Ohms 2.0 10 W LNA 2 Band Magnetic Mount Connector SMA Male 859 MHz, 1.92 GHz 14.1 in Pro Flex Plus 195 MINI MAG Bulk
PCTEL / Amphenol MFB9155NF
PCTEL / Amphenol 天线 902-928,5DB,FIBERGLASS,NF CONN 8库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz ISM, LoRa, LPWAN Whip Base Sation 5 dB 26 MHz 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 925 MHz RG-213 MFB Tube
Molex CVS 637109
Molex CVS 天线 Intl Cell Blade 4m RG174 SMC AdhsvMnt 285库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 3 GHz 3 GHz Cellular (NBIoT, LTE), DSRC IoT Whip Blade Tilt / Swivel 3.1 dBi 2:01 1 Band Panel Mount Connector SMA Male 3 GHz 125.5 mm 34 mm 4 M RG174
TE Connectivity / Linx Technologies 天线 1/2 Wave, 2.4 GHz Permnt. Mount Swivel 20库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.4 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 150.3 mm 30.48 cm RG178 Bulk
TE Connectivity / Linx Technologies 天线 1/2 Wave, 916 MHz u.fl, Swivel 53库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel - 0.4 dBi 80 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 916 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RF1.32 Bulk
TE Connectivity / Linx Technologies 天线 800&1800MHz Dual-Bnd Elemnt for MAG Base 52库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 136 MHz, 280 MHz 50 Ohms 2 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 323.85 mm MAG Bulk
Taoglas 天线 Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) 16库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Tilt/Swivel 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi 50 Ohms 5 W - 40 C + 85 C 12 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz Access Points, Terminals, Routers 224 mm 58 mm 13 mm Apex II Bulk
WIZnet 天线 WiFi Dipole Antennal and Antenna Cable Assembly 5库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.9 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application 102.8 mm
TE Connectivity AB8963S
TE Connectivity 天线 WHIP,AB,OC,896-970MH z 5库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 896 MHz 970 MHz Whip
TE Connectivity B4505CNR
TE Connectivity 天线 WHIP,MC,CC,450-470-MHz 4库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 520 MHz Whip 5 dBi 2.0:1 100 W - 35 C + 85 C 1 Band NMO Mount Vehicular, M2M 820 mm
TE Connectivity B8065CNS
TE Connectivity 天线 WHIP,MC,CC,806-866 M Hz 2库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz Whip
TE Connectivity BB1442N
TE Connectivity 天线 WHIP,MC,1/2,144-174M HZ 8库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
TE Connectivity BB1443S
TE Connectivity 天线 WHIP,MC,5/8,144-174M HZ 4库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
TE Connectivity BB3803WS
TE Connectivity 天线 WHIP,MC,1/4,380-520 MHz 2库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 380 MHz 520 MHz Whip 1 Band
TE Connectivity BB4502NS
TE Connectivity 天线 WHIP,MC,1/2,450-512M HZ 6库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 512 MHz Whip
TE Connectivity BB4505CS
TE Connectivity 天线 WHIP,MC,CC,450-470MH Z 5库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Whip
TE Connectivity C27S
TE Connectivity 天线 WHIP,MC,1/4,27-31MHZ 3库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 27 MHz 31 MHz Whip 1 Band
TE Connectivity CB27S
TE Connectivity 天线 WHIP,MC,1/4,27-31MHz 1库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 27 MHz 31 MHz Whip 1 Band