Whip 天线

结果: 1,180
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 BAYONET 4GLTE 450 WALL M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE Whip 1.5 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Wall Mount SMA Male 450 MHz IP67 LL195 BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP CON

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP RIGHT ANGLE CON

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2in1 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM MIMO WALL M IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas 天线 MINI-POINTER 4GLTE/3G/2G MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1 dBi, 2.4 dBi, 2.1 dBi 50 Ohms 1.3:1, 1.5:1, 1.9:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LMR100 MINI-POINTER Bulk
2J Antennas 天线 DART 433/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz 435 MHz Whip 2.1 dBi 50 Ohms 1.1:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 434 MHz RG174 DART Bulk
2J Antennas 天线 4G LTE/FirstNet/LPWA/NB-IoT

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip Straight 2.9 dBi 50 Ohms 1.2:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K D302 JOYSTICK
TE Connectivity 天线 WHIP, AB, 1/4, 450-4 70,
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Whip Straight with Base
TE Connectivity 天线 WHIP,AB,CC,806-896MH Z
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 896 MHz Whip Straight with Base
TE Connectivity 天线 WHIP,MC,1/2,132-174MHZ 143,2.4,CH,GP/NGP

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Wideband 132 MHz 174 MHz Whip Straight with Base 2.4 dBi 23 MHz 50 Ohms 2:1 100 W 1 Band NMO Mount Land Mobile Radio (LMR) 1.016 m
TE Connectivity 天线 WHIP,MC,1/4,47-50MHZ
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 47 MHz 50 MHz Low Band Whip Straight with Base Unity 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 48.5 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1286.25 mm IP67
TE Connectivity 天线 WHIP, QW, 5/8,806-86 6MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz Whip 1 Band QW
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
MultiTech 天线 868-915 MHz RP-SMA Antenna, 8" (3.0dBi) (50 Pk)
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 868 MHz 915 MHz LoRAN, SigFox, LPWAN, WLAN ISM Whip 3 dBi - 40 C + 85 C 2 Band Panel Mount RP-SMA
MultiTech 天线 LTE Antenna, 7" (3.5 dBi)(50 Pk)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Whip Blade Tilt / Swivel 3.5 dBi 50 Ohms Panel Mount
MultiTech 天线 LTE Antenna, 7.5" (1 dBi)(50 Pk)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Whip Blade Tilt / Swivel 1 dBi 1 Band Panel Mount 177.8 mm
MultiTech 天线 LTE Antenna, 7.7" (2 dBi)(50 Pk)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna LTE Whip Blade Tilt / Swivel 2 dBi 1 Band Panel Mount 195.59 mm
Red Lion 天线 Antenna 2G/3G/4G LTE 13" whip magnetic mount, IP65 with FME connector, no cable
Whip Magnetic Connector IP65
Siretta 天线 Quad GSM & 3G ROOF SCREW MOUNT ANTENNA. 4DBI WITH 3M CABLE AND SMA MALE RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.17 GHz Cellular (NBIoT, LTE) Whip Whip 4 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPRS, 3G 320 mm RG174