824 MHz 天线

结果: 232
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 150MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM, GPRS Flexible 50 Ohms - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 150MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male GSM/GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta 天线 5G/4G MAGNETIC 311MM WHIP ANTENNA FME FEMALE CONNECTOR 5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G, ISM 311 mm RG174 MIKE 2A
Siretta 天线 QUAD BAND GSM & 3G T BAR ANTENNA WITH 10MM 1.13MM COAX CABLE AND UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 3G, GSM T-Bar 2 dBi 50 Ohms - 40 C + 85 C Dipole 4 Band Adhesive Mount IPEX IPEX 3G, GSM 40 mm 6.7 mm 1 mm 1.13 mm Coax
Siretta 天线 COMBINED QUAD BAND GSM/GPS ANTENNA. 2M CABLE SMA MALE (GPS) & FME FEMALE (GSM) CONNECTORS.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz GSM GPS Puck 5 dBi, 28 dBi 50 Ohms 1.5, 2, 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male, FME Female SMA Male, FME Female 1.57542 GHz GSM/GPS 71.5 mm 14.5 mm IP66 RG174

Siretta 天线 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS, ISM 39.9 mm 33.5 mm 5.5 mm RG174 ALPHA 14
Siretta 天线 QUAD BAND GSM ADHESIVE ANTENNA 2DBI 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Puck 2 dBi 50 Ohms 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, 3G 71.4 mm 15.3 mm RG174
Siretta 天线 28dB ANTENNA WITH 4M CABLE GPS (SMAM) GSM (FMEF)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 824 MHz 2.17 GHz GPS Puck 2 dBi, 5 dBi, 28 dBi 50 Ohms 1.5, 2, 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male, FME Female SMA Male, FME Female 1.57542 GHz 71.5 mm 14.5 mm IP66 RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz Cellular (NBIoT, LTE) Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM, GPRS, 3G, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 3 Band Adhesive Mount SMA Male SMA Male GSM/GPRS, UMTS, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz 3G, GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS/3G, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS 113 mm 21 mm 3 mm
TE Connectivity / Linx Technologies 天线 Dual-Band Vehicle Roof Mount RPSMA

Multiprotocol Antennas Vehicle Antennas Monopole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Straight 136 MHz, 280 MHz 50 Ohms 1.5, 2.7 - 40 C + 80 C 2 Band Direct / Permanent Mount RP-SMA RP-SMA Male 892 MHz, 1.85 GHz Cellular 93.7 mm 27.5 mm RG-58 RMT Bulk
2J Antennas 天线 2in1 3G/2G GNSS ADHESIVE MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Cellular/GPS 824 MHz 1.61 GHz 2G/3G, Cellular GPS, Glonass 3.1 dBi, 26 dB 50 Ohms 1.5:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 4 Band Magnetic/Adhesive Mount Connector SMA Male IP67 RG174 MINI-WAFER
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2x 5M LMR100 CABLE & SMAm RP (GPS) SMAm (GSM) CONNEC
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.17 GHz GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz 2G/3G, GPS 50 mm 45 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GSM/GPS 50 mm 45 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE RP FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 2G/3G, GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 1.5 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPRS 50 mm 45 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2x 6M LMR100 CABLE & SMAm RP (GPS) SMAm (GSM) CONNEC
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz GSM GPS 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM/GPS 50 mm 45 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2 x 7M std CABLE & SMAM (GPS) SMAM (GSM) CONNECT
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.17 GHz GPS 2 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Screw SMA SMA 1.57542 GHz GPS 50 mm 50 mm 45 mm IP65 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 0.75M RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Radome 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GPS, GPRS, 3G, WiFi 68 mm 35 mm IP67 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 3M RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 2G/3G, GPRS Bell Shaped 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM/GPRS, 3G 68 mm 35 mm IP67 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 5M LOW LOSS LMR100 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 3G, GSM, GPRS WiFi Dome 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPRS, 3G, WiFi 68 mm 35 mm IP67 RG174
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 250 MM RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.4835 GHz GPS WiFi Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GPS, GPRS, WiFi 84 mm 16 mm RG174
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 0.5M RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 824 MHz 2.4835 GHz GPS Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz GPS, WiFi, GSM 84 mm 16 mm RG174