PCB Mount Bulk 天线

结果: 207
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
IoT Antennas 天线 Internal Antenna LoRa & RFID 863-873 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 863 MHz 928 MHz 0.5 dBi 50 Ohms 1 W - 30 C + 75 C 2 Band PCB Mount Connector I-PEX MHF1 38.6 mm 9.6 mm 0.2 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 862-874 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 862 MHz 874 MHz 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 915 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 423-443 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 423 MHz 443 MHz 0.7 dBi 50 Ohms 1 W 1 Band PCB Mount Connector I-PEX MHF1 433 MHz 50 mm 26 mm 0.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 External Antenna LoRa & RFID 868-930 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 868 MHz 930 MHz 1.2 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male RG-174 Bulk
IoT Antennas 天线 NFC Antenna 13.56MHz FPC

RFID/NFC Antennas PCB Antennas 30 Ohms PCB Mount Connector 13.56 MHz 34 mm 30 mm 0.35 mm Bulk
IoT Antennas 天线 NFC Antenna 13.56MHz FPC

RFID/NFC Antennas PCB Antennas 30 Ohms PCB Mount Connector 13.56 MHz 82 mm 64 mm 0.4 mm Bulk
IoT Antennas 天线 Wide Band Embedded RF Antenna ANT 3710-4740 / 4760-6330 / 6350-7910 /7930-8440 MHz 2 Watts

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Chip 3.71 GHz 8.44 GHz Chip Rectangular 3.6 dBi, 4.3 dBi, 4.5 dBi 50 Ohms 2 W - 40 C + 125 C 4 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, UWB Mesh 8 mm 6 mm 0.5 mm Bulk
TE Connectivity 天线 1513634-1 ANTENNA WITH EVB ASSY
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Antenna 1.42 GHz 1.62 GHz Rectangular 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT GNSS 101 mm 100.5 mm 7.05 mm Bulk
TE Connectivity 天线 2108517-2 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 3 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 30.6 mm 30.3 mm 5.8 mm Bulk
TE Connectivity 天线 2108783-1 ANTENNA WITH EVB ASSY
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 617 MHz 3 GHz Bluetooth 50 Ohms 2:1 - 40 C + 85 C PCB Mount Connector SMA 5G, Bluetooth, Cat-M/NB-Io 45.4 mm 160.2 mm 4.2 mm Bulk
TE Connectivity 天线 2118310-1 ANTENNA WITH EVB ASSY
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 698 MHz 2.7 GHz Bluetooth 3.5 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount Connector SMA Bluetooth, Cat-M/NB-IoT 94 mm 126.9 mm 2.57 mm Bulk
TE Connectivity 天线 2118900-1 ANTENNA WITH EVB ASSY
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Antenna 1.42 GHz 1.62 GHz GNSS 3.5 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector SMA GNSS 70.55 mm 115.8 mm 2 mm Bulk
TE Connectivity 天线 2118908-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 2.5 dB 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector SMA Bluetooth, Wi-Fi, Zigbee 35.6 mm 39.8 mm 1.76 mm Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Female 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Connector, SMA, Omni, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omni, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Male 45 mm 8 mm Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Connector, SMA, Omnil, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 45 mm 8 mm Bulk
ABRACON 天线 天线 GPS+IRIDIUM Ceramic Patch AEC-Q

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.574397 GHz 1.625 GHz GPS 3.5 dBi, 4.5 dBi 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.61 GHz to 1.625 GHz Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON 天线 天线 GPS L1+L5/G NSS Ceramic Stacked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.16445 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi 50 Ohms 2 - 40 C + 105 C 5 Band PCB Mount Pin 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X 25.1 mm 25.1 mm 8 mm AEC-Q200 APR Bulk
Taoglas 天线 AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter

Multiprotocol Antennas PCB Antennas 1.574397 GHz 1.576443 GHz GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C Embedded 1 Band PCB Mount U.FL MHF1 U.FL 1.57542 GHz 35 mm 35 mm 3.5 mm 1.13 mm Coax Bulk
Taoglas 天线 SGGP.12.4.A.02 on EVB with SMA(F) connector with 5 pcs of SGGP.12.4.A.02

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch - 40 C + 85 C PCB Mount Bulk
Taoglas 天线 WLA.10 2.4/5.8GHz Ceramic Loop Antenna on EVB Board with 5 pcs of WLA.10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz 802.11, WiFi Loop Ceramic 1.25 dBi, 2.17 dBi 100 MHz, 1332 MHz 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 3.2 mm 1.6 mm Bulk
Taoglas 天线 GWLA.10 GPS & 2.4/5.8GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.10

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 5.8 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.36 dBi, 0.27 dBi, 1.86 dBi 35 MHz, 100 MHz, 820 MHz 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm Bulk
KYOCERA AVX 天线 Stamped Metal - Off Board

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Stamped Metal 50 Ohms 2:1 500 mW 2 Band PCB Mount SMD/SMT 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee 41.1 mm 14.6 mm 9.5 mm Bulk