PCB Mount Reel 天线

结果: 527
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 资格 系列 封装
Walsin 天线 2450+/-50MHz 2.7GHz Fc 2dBi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RFANT Reel, Cut Tape, MouseReel
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.61 dBi 50 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth 8 mm 1 mm 1.1 mm RGFRA Reel, Cut Tape
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.54 GHz Chip 2.5 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 5.2 mm 2.1 mm 1 mm AMCA52 Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.64 GHz Chip 2.6 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 6 mm 2 mm 1 mm AMCA62 Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

Multiprotocol Antennas PCB Antennas 2.66 GHz Chip 3 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 9 mm 2 mm 1 mm AMCA92 Reel
Taoglas 天线 GPS/Galileo & 2.4GHz Multi-Band Ceramic Chip Antenna/10*3*1.5(mm)

Multiprotocol Antennas PCB Antennas 1.57542 GHz 2.5 GHz GPS WiFi Loop Chip 0.28 dBi, 0.24 dBi 20 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMD/SMT GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 10 mm 3.2 mm 1.5 mm GWLA Reel, Cut Tape, MouseReel
ABRACON PRO-OB-468
ABRACON 天线 433MHz/Cellular Stamped Metal Ant, 50x25x10 mm SMD

Multiprotocol Antennas PCB Antennas PIFA 824 MHz 2.17 GHz Stamped Metal 4.9 dBi 136 MHz, 451 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.945 GHz Cellular, IoT, M2M, Metering, Wireless RC 49.93 mm 24.97 mm 10 mm Reel
Walsin RFANT3216120A6T
Walsin 天线 Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz PCB Mount 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFANT5220110A1T
Walsin 天线 Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 2 dBi 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.4GHz ISM Band 5.2 mm 2 mm 1.15 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216030EJT
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.3 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A0T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A4T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A6T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A7T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060E1T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060K1T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFMTA05020NNBB001
Walsin 天线 Metal Antenna

PCB Antennas Stamped Metal PCB Mount RFMTA Reel
Walsin RFMTA250800NNLB001
Walsin 天线 Metal Antenna

PCB Antennas Stamped Metal PCB Mount SMD/SMT RFMTA Reel
Walsin RFMTA280715IMAB301
Walsin 天线 Metal Antenna

PCB Antennas Stamped Metal PCB Mount SMD/SMT RFMTA Reel
Walsin RGFRA1903041A5T
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel
Walsin RGFRA9937380AxT
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C PCB Mount ISM Band 9.9 mm 3.7 mm 3.8 mm Reel, Cut Tape, MouseReel
Johanson Technology 天线 403MHZ MICS RF ANTENNA SMD

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 490MHZ CHIP ANTENNA

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 470 MHz 510 MHz ISM Chip Ceramic 6 dB 50 Hz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 490 MHz 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 ANTENNA CHIP 780MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel