天线

结果: 120
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
ProSoft Technology 天线 13 dBi Directional patch panel N jack with mounting hardware 2.4GHz

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz 13 dBi 1.5:1 100 W - 40 C + 65 C 1 SMD/SMT Connector N-Female 2.8 cm 21.6 cm 21.6 cm IP67
ProSoft Technology 天线 19 dBi patch panel N jack with mounting hardware 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 19 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Female 39.4 cm 39.4 cm 2.8 cm
ProSoft Technology 天线 20 dBi directional N jack panel with mounting hardware 5GHz

20 dBi 2.0 : 1 100 W 1 SMD/SMT Connector N-Female 190 mm 190 mm 20 mm
IoT Antennas 天线 RF Antenna Passive Patch 1575.42 +/- 1 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.575 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas 天线 RF Antenna Passive Patch 1575.42 +/- 1 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 10 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.57542 GHz 25.1 mm 25.1 mm 4 mm Tray
TE Connectivity 天线 1513164-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
TE Connectivity 天线 2108784-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE GNSS 3 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band SMD/SMT Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 45.6 mm 130.3 mm 4.2 mm Bulk
TE Connectivity 天线 2108891-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 4.3 dB 50 Ohms 2:1 3 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 30 mm 33.3 mm 11 mm Bulk
TE Connectivity 天线 2108964-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.4 dB 50 Ohms 2:1 2 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 35.28 mm 45.2 mm 3.5 mm Bulk
TE Connectivity 天线 2118614-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 2.7 GHz Bluetooth Cellular, NBIoT, LTE 3 dB 50 Ohms - 40 C + 85 C 1 Band Through Hole Connector SMA Bluetooth, Cat-M/NB-IoT 73.16 mm 114.62 mm 2.64 mm Bulk
TE Connectivity 天线 2195851-1 ANTENNA WITH EVB ASSY
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 698 MHz 7.125 GHz WiFi Rectangular 4.6 dB 50 Ohms 3:1 - 40 C + 85 C Through Hole Connector SMA 5G, Cat-M/NB-IoT 80 mm 119.52 mm 21 mm Bulk
TE Connectivity 天线 2195852-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 4.5 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band Through Hole Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 80 mm 119.52 mm 21 mm Bulk
PCTEL / Amphenol 天线 VTA, GPA L1, 35DB, MSMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 34 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
TE Connectivity / Linx Technologies 天线 Antenna CER Patch 20mm Sq 2.45GHz Adh

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 2.4 GHz 2.5 GHz 5.5 dB 50 Ohms 2.7:1 - 40 C + 85 C Patch Through Hole Solder 20 mm 20 mm 4 mm Bulk
KYOCERA AVX AP822602
KYOCERA AVX 天线 698-960MHZ AUTO BB/5G/LTE/LPWA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 3.8 GHz 698 MHz 5G, LTE Chip 50 Ohms 2.5:1 2 W 3 Band SMD/SMT Solder Reel
ProSoft Technology A5019NJ2-DP
ProSoft Technology 天线 19dBi Panel N-Jack 2X MIMO antenna 5GHz

Outdoor Antennas 5.15 GHz 5.825 GHz 19 dBi 2 :1 1 SMD/SMT Connector N-Type Jack 5 GHz 190 mm 190 mm 20 mm
Adam Tech 天线 RF ANT, GPS L1+L5/GLONASS/GALILE

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.17645 GHz 1.60256 GHz 2.7 dBi, 2.5 dBi, 2.8 dBi 50 Ohms 1.18, 1.19, 1.29 5 W - 40 C + 85 C 3 Band SMD/SMT U.FL PCB Trace 1.1765 GHz, 1.575 GHz, 1.6025 GHz GLONASS, GNSS, GPS 26 mm 7.65 mm 3 mm ANT Reel
Adam Tech 天线 RF ANT, 4G/3G/2G/GPS&GLONASS&GAL

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.1, 2.2, 2.3, 5 5 W - 40 C + 80 C 5 Band SMD/SMT PCB Trace 829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz 2G, 3G, 4G, GNSS, LPWA 40 mm 7 mm 3 mm ANT Reel
Adam Tech 天线 RF ANT 2.45GHZ PCB TRACE SMD

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 5 W - 40 C + 80 C 1 Band SMD/SMT U.FL PCB Trace 2.45 GHz Wi-Fi 1.47 mm ANT Bulk
Adam Tech 天线 RF ANT 832MHZ/2.2GHZ PCB TRC SMD

Outdoor Antennas 704 MHz 2.69 GHz 2 dBi 50 Ohms 2 25 W - 40 C + 80 C 2 Band SMD/SMT SMA Male PCB Trace 832 MHz, 2.2 GHz LTE ANT Bulk