KYOCERA 天线

结果: 397
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
KYOCERA AVX 天线 Dual-Feed GPS L1/L5 Stkd Patch 2W CW Unbal RHCP Directional 320库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.587 GHz GPS 3.1 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 25 mm 25 mm 8.16 mm Bulk
KYOCERA AVX 天线 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 150mm Cable MHF Conn 488库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.85 GHz Cellular, NBIoT, LTE 4.81 dBi 50 Ohms 2:2:1 2 W 4 Band Adhesive Mount Connector 102 mm 14.5 mm 0.2 mm 9001815F0-AA10L Bulk
KYOCERA AVX 天线 UWB Patch Antenna 292库存量
最低: 1
倍数: 1

PCB Antennas UWB Patch Antenna 7.75 GHz 8.25 GHz Patch 6.2 dBi 50 Ohms 2 W 1 Band Adhesive 8.6 mm 8.6 mm 2.86 mm Bulk
KYOCERA AVX 天线 2.4 GHz Compact Whip External Black RP-SMA Connector 600库存量
最低: 1
倍数: 1

Indoor Antennas External 2.4 GHz Antenna 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi Straight 3.1 dBi 50 Ohms 2:1 - 30 C + 70 C 1 Band Connector RP-SMA Male 35 mm Bulk
KYOCERA AVX 天线 S-Band Patch 18x18x4mm 198库存量
最低: 1
倍数: 1

Unspecified Antennas PCB Antennas 1.98 GHz 2.2 GHz 4.8 dBi 50 Ohms 2 W Patch 2 Band 18 mm 18 mm 4 mm Tray
KYOCERA AVX 天线 S-Band Patch 18x18x4mm 204库存量
最低: 1
倍数: 1

Unspecified Antennas PCB Antennas 1.98 GHz 2.2 GHz 4.8 dBi 50 Ohms 2 W Patch 2 Band 18 mm 18 mm 4 mm Tray
KYOCERA AVX 9000062
KYOCERA AVX 天线 Sleeve for Wi-Fi X9001958 External antenna 3,541库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape
KYOCERA AVX 天线 Ultra-Small GNSS L1/ L2/L5/L6 or GNSS (G
10,000预期 2026/9/22
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.575 GHz 1.61 GHz GNSS 2 dB 50 Ohms 1.5:1, 1.7:1, 1.8:1, 2:1 500 mW 5 Band PCB Mount SMD/SMT 1 mm 0.55 mm 0.4 mm Bulk
KYOCERA AVX 天线 Wi-Fi 6E & 7 Externa l Whip Hinged anten
1,428预期 2026/9/23
最低: 1
倍数: 1

Bulk
KYOCERA AVX 天线 ISM 2.4GHz 18x18x4mm Ceramic Patch
900在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Patch Ceramic 3.83 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Pin 2.4425 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 18 mm 4 mm 1003468 Waffle
KYOCERA AVX 天线 Cell/LPWA External W hip Hinged White RP-
2,400预期 2026/10/14
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 0 LoRa, SigFox IoT, ISM Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Connector Connector RP-SMA 196 mm 3 mm RP-SMA Male X9000984 Bulk
KYOCERA AVX 天线 Tunable 2.4GHz/BT PC B 100mm Cable MHF Co
1,000预期 2026/9/22
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX 天线 WiFi 6E & 7 PCB 100m m Cable MHF Connecto
1,200预期 2026/9/2
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz Access Points, Routers, Gateways, Embedded Design, M2M 35.2 mm 8.5 mm 0.4 mm 100 mm Coax W3 Family Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Conn
1,198预期 2026/10/12
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.1 mm Bulk
KYOCERA AVX 天线 GPS 13x13x6.8mm Cera mic Patch 126mm Cabl
1,200预期 2026/8/27
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Active Antenna 2.39 GHz 5.9 GHz GPS Patch Ceramic 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF 1.57542 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 13 mm 13 mm 6.8 mm 126 mm RF1.13 1004138 Bulk
KYOCERA AVX 天线 WiFi/BT Ceramic
3,947在途量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1
26预期 2026/8/26
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi 50 Ohms 1.8:1 / 1.6:1, 1.8:1 / 1.8:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 63.5 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005324 Bulk
KYOCERA AVX 天线 Stamped Metal WiFi/B T Vertical Polarized
1,500在途量
最低: 1
倍数: 1
: 150

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.6 dBi, 5.1 dBi 50 Ohms 2.0:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4425 GHz, 5.4875 GHz, 5.8875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15.6 mm 16.1 mm 10.55 mm 1002295 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Tunable 2.4GHz/BT FP C 200mm Cable MHF Co
612预期 2026/10/19
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX 天线 BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500预期 2026/8/21
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Glonass 25x25x4.5mm Ceramic Patch 20,050工厂有库存
最低: 800
倍数: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.593 GHz 1.61 GHz GLONASS Patch Ceramic 50 Ohms 1 Band Adhesive Mount Pin 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1002429 Waffle
KYOCERA AVX 天线 LTE/cellular Externa l Blade White SMA Co 4,020工厂有库存
最低: 1,080
倍数: 30

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 690 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Whip Blade Tilt / Swivel 1.18 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 5 W - 30 C + 70 C 3 Band Connector Connector SMA Male 825 MHz, 1.955 GHz, 2.6 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 218.3 mm 27.2 mm 13.8 mm 1004112 Bulk
KYOCERA AVX 天线 LTE/cellular Externa l Blade Black TNC Co 2,460工厂有库存
最低: 1,080
倍数: 30

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 690 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Whip Blade Tilt / Swivel 1.18 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 5 W - 30 C + 70 C 3 Band Connector Connector TNC Male 825 MHz, 1.955 GHz, 2.6 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 227 mm 27 mm 14.5 mm 1004112 Bulk
KYOCERA AVX 天线 Balanced LTE/cellula r FPC 100mm Cable MH 1,800工厂有库存
最低: 1,800
倍数: 1,800

1002292 Bulk
KYOCERA AVX 天线 Automotive On/Off Gr ound WiFi/BT PCB 418,500工厂有库存
最低: 1
倍数: 1
: 2,250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Chip 2.6 dBi, 0.7 dBi 85 MHz 50 Ohms 1.5:1, 1.8:1 500 mW - 50 C + 125 C Embedded 1 Band PCB Mount SMD/SMT 2.443 GHz Automotive, Medical, Agriculture, Industrial, Wi-Fi 15 mm 3.2 mm 3.3 mm A1001013 Reel, Cut Tape, MouseReel