SIRENZA 天线

结果: 366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 G75x25mm PCB antenna with 200mm cable and MMCX male right angle
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) PCB Trace Flexible 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 5 Band PCB Mount MMCX Male MMCX Male 2G/GPRS, 3G Plus, 4G LTE, WiFi + Bluetooth 75 mm 25 mm 1.7 mm

Siretta 天线 5G/4G SMALL PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF1 CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Patch Ceramic 2 dBi 50 Ohms 2.0:1 10 W - 30 C + 75 C 2 Band PCB Mount Connector U.FL 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications 35 mm 6 mm 0.5 mm 100 mm RF1.13 Bulk
Siretta 天线 COMBINED QUAD BAND GSM/GPS ANTENNA. 2M CABLE SMA MALE (GPS) & FME FEMALE (GSM) CONNECTORS.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz GSM GPS Puck 5 dBi, 28 dBi 50 Ohms 1.5, 2, 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male, FME Female SMA Male, FME Female 1.57542 GHz GSM/GPS 71.5 mm 14.5 mm IP66 RG174
Siretta 天线 151 & 173 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3DBI GAIN BNC MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 151 MHz 173 MHz ISM Whip Flexible 3 dBi 50 Ohms 50 W - 30 C + 75 C 2 Band Connector BNC Male BNC Male ISM 130 mm

Siretta 天线 ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA REVERSE POLARITY SMA MALE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Whip Flexible 3 dBi 50 Ohms 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male 868 MHz ISM 100 mm
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.58 GHz Bluetooth 50 Ohms 2.8:1 - 20 C + 70 C 2 Band PCB Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee, ISM 50 mm 15 mm 0.8 mm 1.37 mm Coax

Siretta 天线 LORA/SIGFOX/BLUETOOTH/ZIGBEE MAGNETIC 460MM WHIP ANTENNA SMA MALE CONNECTOR 2.5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 2.7 GHz 3G/4G, GSM Whip Whip 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount SMA Male SMA Male GSM, 3G, 4G, WiFi 460 mm 65 mm RG58
Siretta 天线 EU UK AU & US 12V 1A POWER ADAPTOR FOR SIRETTA ZETA/SL500/SENTRY MODEMS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms - 30 C + 75 C 3 Band PCB Mount IPEX IPEX 2G/3G/4G 80 mm 22 mm 0.3 mm 1.13 mm Coax

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 150MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male GSM/GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male Reverse Polarity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Siretta 天线 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 50MM CABLE, UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 790 MHz 2.7 GHz 3G/4G WiFi PCB Trace PIFA 0 dBi, 2 dBi, 2 dBi 50 Ohms 3 Embedded 3 Band PCB Mount U.FL U.FL 3G/4G/WiFi 80 mm 30 mm 9.3 mm 1.37 mm Coax

Siretta 天线 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 1.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 2.5:1 60 W - 40 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G/3G/4G, WiFi 100 mm 30 mm RG174
Siretta 天线 QUAD BAND GSM ADHESIVE ANTENNA 2DBI 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Puck 2 dBi 50 Ohms 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, 3G 71.4 mm 15.3 mm RG174

Siretta 天线 DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 3 METER CABLE BNC MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.4 GHz Cellular (NBIoT, LTE) T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount BNC Male BNC Male GSM, GPRS 104 mm 10.8 mm 4 mm RG174 ALPHA 1A

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz Cellular (NBIoT, LTE) Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM, GPRS, 3G, ISM 113 mm 21 mm 3 mm RG174
Siretta 天线 869 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN BNC MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz 896 MHz ISM Whip Flexible 3 dBi 50 Ohms 2 50 W - 30 C + 75 C 2 Band Connector BNC Male BNC Male ISM 130 mm
Siretta 天线 4G/5G 51MM RIGHT ANGLE STUBBY ANTENNA SMA MALE RP CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 900 MHz 2.17 GHz Cellular (NBIoT, LTE) Right Angle 50 Ohms 2 Band Connector SMA Male SMA Male 2G/3G 51 mm
Siretta 天线 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Flexible 1 dBi 100 MHz 50 Ohms 2 - 30 C + 75 C Dipole 1 Band Connector SMA Male SMA Male 2.4 GHz WiFi, WLAN 38 mm 14 mm
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE 3M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male 3G, GSM/GPRS 96.2 mm 21.5 mm 9.4 mm RG174

Siretta 天线 WIRELESS LAN AND BLUETOOTH STUBBY 28MM RIGHT ANGLE ANTENNA REVERSE POLARITY SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Right Angle 50 Ohms 2.0:1 Monopole 1 Band Connector RP-SMA Male SMA Male RP WiFi 28.1 mm 7.9 mm

Siretta 天线 ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA BNC MALE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Whip Flexible 3 dBi 50 Ohms 2:1 50 W - 30 C + 75 C 1 Band Connector BNC Male BNC Male ISM
Siretta 天线 2.4GHZ WIFI PCB MOUNT CHIP 3.2 X 1.6 X 0.5MM ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi 50 Ohms 1 Band PCB Mount WiFi 3.2 mm 1.6 mm 0.5 mm
Siretta 天线 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 100MM CABLE, UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 790 MHz 2.7 GHz Cellular (NBIoT, LTE) PCB Trace PIFA 0 dBi, 2 dBi, 2 dBi 50 Ohms 3 Embedded 3 Band PCB Mount U.FL Male U.FL Plug 2G/3G/4G, WiMAX 80 mm 30 mm 8 mm

Siretta 天线 5G HINGED BLADE ANTENNA FOR 600-3800 MHZ SMA MALE CONNECTOR


Siretta 天线 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS, ISM 39.9 mm 33.5 mm 5.5 mm RG174 ALPHA 14