SIRENZA 天线

结果: 366
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 1M RG174 cable and SMA male connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM Bolt Through - 2.44 dBi, - 5.05 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 3G, GSM 94 mm 18 mm IP65 RG174
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 5M RG174 cable and SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz Cellular (NBIoT, LTE) Bolt Through - 2.44 dBi, - 5.05 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, 3G 94 mm 18 mm IP65 RG174
Siretta 天线 GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 0.3M RG174 CABLE AND SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS Puck 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Screw SMA Male SMA Male 1.57542 GHz GPS 46 mm 14.5 mm RG174
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 250 MM RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.4835 GHz GPS WiFi Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GPS, GPRS, WiFi 84 mm 16 mm RG174
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 0.5M RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 824 MHz 2.4835 GHz GPS Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz GPS, WiFi, GSM 84 mm 16 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 0.6M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 2M RG174 CABLE

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 20M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount SMA Male SMA Male GSM/GPRS, 3G 25 mm 205 mm CFD195
Siretta 天线 GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 95 mm 42 mm 17 mm RG174
Siretta 天线 IP66 GPS ALONE THROUGH-HOLE ANTENNA 28DBI 300mm IPEX CONNECTOR
Siretta 天线 GSM/3G/4G/2.4GHz antenna with through hole mount 3m cable SMA Male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male GSM/3G/4G 76 mm 29 mm 10 mm RG58
Siretta 天线 GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE FME FEMALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector FME Female FME Female GSM, GPRS 95 mm 42 mm 17 mm RG174

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 0.2M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount FME Female FME Female GSM, GPRS, UMTS 25 mm 205 mm CFD195
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GSM/GPS 50 mm 45 mm IP65 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 3M RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 2G/3G, GPRS Bell Shaped 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM/GPRS, 3G 68 mm 35 mm IP67 RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 5M LOW LOSS LMR100 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 3G, GSM, GPRS WiFi Dome 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPRS, 3G, WiFi 68 mm 35 mm IP67 RG174
Siretta 天线 DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 2m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM Whip Whip 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta 天线 Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 5M CABLE SMA MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 3 dBi 50 Ohms 1.5 - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 250 mm 12 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi IP65 RG174
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2 x 7M std CABLE & SMAM (GPS) SMAM (GSM) CONNECT
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.17 GHz GPS 2 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Screw SMA SMA 1.57542 GHz GPS 50 mm 50 mm 45 mm IP65 RG174

Siretta 天线 WIRELESS LAN AND BLUETOOTH COVERT PANEL MOUNT ANTENNA 0.1M CABLE (1.13) IPEX MHF1 (UFL) CONNECTOR

Siretta 天线 GPS/WIFI/GSM/3G COMBI ANTENNA WITH 3 X 3M RG174 CABLES AND SMA M CONNECTORS

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 1m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 5M CABLE SMA MALE CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G WiFi Bolt Through 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi 37 mm 77 mm RG174 Bulk