2 W 天线

结果: 537
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Johanson Technology 天线 ULTRA MINI 2.45GHZ CHIP ANTENNA 39,396库存量
最低: 1
倍数: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ MINIATURE 11,552库存量
6,000预期 2026/8/21
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 天线 2.4 GHZ SMD ANTENNA RESILIANT 30,942库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
Taoglas 天线 PERMANENT MOUNT COMBO ANTENNA 2库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.8 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174 x 6 Bulk
Taoglas 天线 PERMANENT MOUNT COMBO ANTENNA 1库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 13 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174LL x 11 Bulk
Taoglas 天线 MA9909 9in1 GuardianX Adhesive External Combination Antenna GNSS 8*5G/4G MIMO 1库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA GLONASS, GPS Module 30 dBi, 31 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices 360 mm 160 mm 16.5 mm IP67 1 M RG174, 1 M TGC200 x 8 GuardianX Bulk
KYOCERA AVX 天线 S-Band Patch 18x18x4mm 198库存量
最低: 1
倍数: 1

Unspecified Antennas PCB Antennas 1.98 GHz 2.2 GHz 4.8 dBi 50 Ohms 2 W Patch 2 Band 18 mm 18 mm 4 mm Tray
KYOCERA AVX 天线 S-Band Patch 18x18x4mm 204库存量
最低: 1
倍数: 1

Unspecified Antennas PCB Antennas 1.98 GHz 2.2 GHz 4.8 dBi 50 Ohms 2 W Patch 2 Band 18 mm 18 mm 4 mm Tray
Johanson Technology 天线 ANTENNA 868MHZ FOR TI CC11XX 339库存量
6,000预期 2026/12/4
最低: 1
倍数: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 858 MHz 878 MHz ISM Chip Ceramic - 6 dB 20 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology 天线 900M/2.4G DUAL ANT 1,500库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP GPS 1575MHZ 171库存量
2,000预期 2026/8/19
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.561 GHz 1.602 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 0.5 dB, 0.5 dB, 1 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 7 mm 2 mm 0.5 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA SMD GPS GLONASS 63库存量
1,500预期 2026/8/17
最低: 1
倍数: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic 1.3 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape

Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 80库存量
10,000预期 2026/10/5
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 3,035库存量
10,000预期 2026/8/11
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 229库存量
2,000预期 2026/11/16
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 311库存量
18,000在途量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1.3 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 7 mm 2 mm 2.6 mm AT Reel, Cut Tape
RF Solutions ANT-24G-HL90-SMA
RF Solutions 天线 ANT-24G-HL90-SMA 1/4 WAVELENGTH WHIP ANTENNA 9库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Stubby Right Angle 50 Ohms 2 W - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications 21 mm
Taoglas 天线 Synergy 4-in-1: MA1504.A.001 Kit with 5m Braided Cable Assemblies
150在途量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module Dome 50 Ohms 2 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174 x 4, 4.7 M TGC200 x 4 Bulk
Taoglas 天线 White Synergy X - 7in1 Staggered Lengths GNSS RG-174 SMA(M):4*5G/4G SMA(M):2*WiFi RP-SMA(M)
60在途量
最低: 1
倍数: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA, RP-SMA 67 mm IP67 RG-174 Synergy X Bulk
Pulse Electronics 天线 433MHz 50 Ohm 1W CHIP ANTENNA
10,000在途量
最低: 1
倍数: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE) LoRaWAN ISM, RFID Chip Ceramic 0.79 dB 28 MHz 50 Ohms 2 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 433 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 Ant Ext 2.4-2.5GHz 76mm U.FL 673库存量
1,240预期 2026/8/17
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dB 50 Ohms 2:1 2 W - 20 C + 70 C 2 Band Panel Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Networks, Routers, Gateways, Data Terminals 181.3 mm IP20 76 mm Coax Bulk
TE Connectivity / Linx Technologies 天线 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, UFL
1,997预期 2026/8/24
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz Cellular, LTE, NBIoT Rectangular Flexible 4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi 50 Ohms 1.6, 1.8, 2.4, 2.6, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector U.FL Internet of Things (IoT) Devices 120 mm 20.5 mm 0.1 mm 1.13 mm Coax VFPC5GW Bulk
TE Connectivity / Linx Technologies 天线 Antenna WiFi6/6E FPC 20x110 100 UFL
739预期 2026/8/17
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar Flex 6.1 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 1.2, 3.3, 2.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF / U.FL 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 110 mm 20 mm 49 mm 100 mm RF1.13 W63FPC Bulk
Molex 天线 ISM 868/915 MHz ANTENNA 150MM
832预期 2026/10/9
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, Neul PCB Trace T-Bar Flex 0.3 dBi, 1.3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz 79 mm 10 mm 150 mm Coax 105262 Tray
Molex 天线 Balanced Dual Band PCB 100mm Assy
2,545预期 2026/8/20
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar 4.5 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 100 mm Coax 146187