25 W 天线

结果: 450
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 2.4 GHz WiFi High Gain IP67 IP69K Magnetic Mount Antenna

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 2.49 GHz Round 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 2.4 GHz 14.7 mm IP67, IP69K LL100 MINI-BLACKHAT
2J Antennas 天线 433MHz/Sigfox/LoRa

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz Round 1.1 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 430 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Round 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 868 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 915MHz/Sigfox/LoRa

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Round 2.3 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 915 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 4G LTE/FirstNet/LPWA/NB-IoT

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip Straight 2.9 dBi 50 Ohms 1.2:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K D302 JOYSTICK
2J Antennas 天线 2in1 4G LTE/ GPS/L1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.6 dBi 50 Ohms 2.1:1, 1.6:1, 1.5:1, 1.2:1 25 W - 40 C + 85 C Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz IP67, IP69K D302, RG174 JOYSTICK
2J Antennas 天线 2in1 4G LTE GPS/GLO/L1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.6 dBi 50 Ohms 2.1:1, 1.6:1, 1.5:1, 1.2:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz IP67, IP69K LL100, RG174 JOYSTICK
2J Antennas 天线 2.4GHz WiFi Screw Mount Antenna

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 2.49 GHz Dome 4.9 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C Screw Connector RP SMA Male 2.4 GHz 50.8 mm IP67, IP69 LL100 MINI-SHAKER
2J Antennas 天线 868 MHz ISM Mini Shaker Screw Mount Antenna

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Dome - 0.8 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
2J Antennas 天线 Cellular 4G LTE/ 3G/ 2G Low-profile Screw Mount Antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.2 dBi 50 Ohms 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69 DACAR100 MINI-SHAKER
2J Antennas 天线 4G LTE/3G/2G, GPS/GLONASS/Galileo low-profile Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.2 dBi, 28 dB 50 Ohms 1.4:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69 DACAR302, LMR100 MINI-SHAKER
2J Antennas 天线 4 2.4-5.0-6.0GHz MIMO/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi Dome 5 dBi 50 Ohms 1.8:1, 2.2:1, 2.3:1, 2.4:1, 2.5:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM IP67, IP69, IK09 LL195 MEDUSA
2J Antennas 天线 4 4G LTE MIMO/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.5 dBi 50 Ohms 1.6:1, 1.7:1, 1.8:1, 1.9:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas 天线 2 4G LTE 2 2.4-5.0-6.0GHz SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz Cellular, LTE Dome 4.4 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas 天线 TETRA/UHF, GPS/GLONASS/Galileo Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 380 MHz 1.61 GHz GPS, Glonass 2 dBi, 26 dB 50 Ohms 1.2:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69 RG174 SHARK FIN
2J Antennas 天线 2-in-1 Cellular/LTE and GNSS Shark Fin Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.1 dBi, 28 dB 50 Ohms 1.4:1, 1.7:1, 1.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
2J Antennas 天线 3-in-1 Cellular/LTE, 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 3.1 dBi, 4.1 dBi, 50 Ohms 1.9:1, 1.7:1, 1.4:1, 1.2:1, 1.3:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
2J Antennas 天线 4-in-1 Cellular/LTE, 2 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 2.4 dBi, 1.7 dBi, 1.5 dBi 50 Ohms 2.0:1, 1.8:1, 1.3:1, 1.2:1, 1.9:1, 1.4:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
MultiTech 天线 IP67 LoRa Antenna, 15.3" (3.0 dBi) (5 Pk)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 902 MHz 928 MHz Cellular (NBIoT, LTE) GNSS ISM 4.5 dBi 25 W - 40 C + 70 C Bracket Mount N Type 915 MHz 152.4 mm 152.4 mm 152.4 mm IP67
MultiTech 天线 IP67 LTE Antenna, 7" (3.5 dBi) (1 Pk)
Multiprotocol Antennas Outdoor Antennas Bluetooth Cellular (NBIoT, LTE) GNSS WiFi ISM 3.5 dBi 25 W - 40 C + 70 C Bracket Mount Connector SMA Female, N Male IP67
MultiTech 天线 IP67 LTE Antenna, 7" (3.5 dBi) (5 Pk)
Multiprotocol Antennas Outdoor Antennas Bluetooth Cellular (NBIoT, LTE) GNSS WiFi ISM 3.5 dBi 25 W - 40 C + 70 C Bracket Mount Connector SMA Female, N Male IP67
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 169.4 MHz 169.8 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male IP67, IP69 RG-174 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 2.49 GHz 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Connector 2.4 GHz Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 2.49 GHz 1.5 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Connector SMA Male 2.4 GHz Bulk