Vehicle Antennas 天线

结果: 554
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 3in1 Steeden Magnet Mount 3M:GPS/GLONASS:RG174 SMA(M): LTE(1&2)TGC-200 SMA(M) 无库存交货期 16 周
最低: 12
倍数: 12

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Oval 1 dBi, 5.7 dBi, 6.9 dBi, 32 dBic 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 247 mm 144.38 mm 47.8 mm IP65 3 M RG174, 3 M TGC200 x 2 Bulk
Taoglas 天线 4in1 Steeden Magnet Mount 3M : LTE(1&2)TGC-200 SMA(M) : WiFi(1&2)TGC-200 RP-SMA(M) 无库存交货期 16 周
最低: 12
倍数: 12

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Oval 5.7 dBi, 6.9 dBi, 7.4 dBi, 7.7 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.38 mm 52.8 mm IP65 3 M TGC200 x 4 Bulk
Taoglas 天线 MA5022 2in1 Mirror Rail Mount Antenna GPS SDARS 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas Vehicle Antennas Active 1.559052 GHz 2.345 GHz BEIDOU, Galileo, GPS SDARS Module Puck - 2.3 dB, - 3.4 dB 50 Ohms - 40 C + 85 C 2 Band Mirror Rail Mount Connector FAKRA C, FAKRA K 1.561 GHz, 1.575 GHz, 2.335 GHz Satellite Application 151.8 mm 59 mm 13 mm IP67 300 mm RG174 x 2 Bulk
Lantronix 60168
Lantronix 天线 ANT-14 2G/3G/4G 2.5m cable 交货期 6 周
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GPS Module Puck Adhesive Mount Connector FAKRA-SMB RG174 Bulk
Lantronix A31M0
Lantronix 天线 Single LTE Remote 3-meter coax 无库存交货期 6 周
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna Cellular (NBIoT, LTE) Module I-Bar 2 dBi 2 1 Band Adhesive Mount Connector SMA-Male IP33 RG174 Bulk
TE Connectivity / AMP 天线 External MiMo Transit Antenna 无库存

Multiprotocol Antennas Vehicle Antennas Passive Antenna 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM Module 6 dBi, 10 dBi 50 Ohms 2.5:1 60 W - 40 C + 80 C 2 Band Direct / Permanent Mount Connector N Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery 265 mm 87 mm 103 mm IP67 MiMo Bulk


TE Connectivity / AMP 天线 External SiSo Transit Antenna 无库存
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM Module 5 dBi, 7 dBi, 10 dBi 50 Ohms 2.5:1 60 W - 40 C + 80 C 2 Band Direct / Permanent Mount Connector N Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery 260 mm 87 mm 103 mm IP67 SiSo Bulk
TE Connectivity / AMP 天线 SHARK FIN MIMO 2/3/4G 无库存

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 2 MiMo
TE Connectivity / AMP 天线 SHARK FIN MIMO 2/3/4G GPS 无库存

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active 698 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz Cellular Application, Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 3 MiMo

TE Connectivity / AMP 天线 CEILINGMOUNT ANTENNA MIMO 3X3 SMA PLUG 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable RP-SMA Male IP66 MiMo

TE Connectivity / AMP 天线 CEILINGMOUNT ANTENNA MIMO 2X2 N PLUG 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo

TE Connectivity / AMP 天线 CEILINGMOUNT ANTENNA MIMO 3X3 N PLUG 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP 天线 CEILINGMOUNT ANTENNA MIMO 4X4 N PLUG 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / Linx Technologies ANT-DB1-RMT-SMA
TE Connectivity / Linx Technologies 天线 Antenna Vehicle DualBand RG58 4.3M SMA 无库存交货期 15 周
最低: 100
倍数: 100

Multiprotocol Antennas Vehicle Antennas Monopole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 136 MHz, 280 MHz 50 Ohms 1.5, 2.7 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector SMA Male 892 MHz, 1.85 GHz Cellular 93.7 mm 27.5 mm 4.3 M RG58 Bulk
Tallysman 33-3972XF-01-12
Tallysman 天线
Vehicle Antennas GNSS Antenna GNSS Module Radome Direct / Permanent Mount Connector TNC Female
Tallysman 天线
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded GNSS Active Ceramic - 40 C + 85 C Connector
PCTEL / Amphenol 天线 LOW PROFILE, 2X LTE, GNSS, WIFI, WHITE HOUSING

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
Taoglas 天线 PERMANENT MOUNT COMBO ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Active 1.57542 GHz 1.602 GHz 4G/5G, Cellular (NBIoT, LTE) GPS, GNSS, GLONASS WiFi Module Dome 50 Ohms - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 204 mm 69 mm 31 mm IP67 CFD-200 x 2, RG-174 Bulk
Tallysman 33-2920NM-10-0966
Tallysman 天线
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.51 GHz 1.61 GHz GPS, GNSS, BEIDOU, Galileo Module Round 32 dB 1.8:1 - 40 C + 120 C Patch 1 Band Adhesive Mount Connector RA-SMA 59 mm 15 mm IP67 RG174 TW2920
Fairview Microwave 天线 Portable Antenna Operates From 2.4 GHz to 2.5 GHz With a Nominal 3 dBi Gain N Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Portable 2.4 GHz 2.5 GHz 3 dBi 1.43 1 Band N Bag
Fairview Microwave 天线 2 dBi Tunable Poly Spring Vehicular Antenna 108-520 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 108 MHz 520 MHz 2 dBi 2 150 W 1 Band NMO Bag
Fairview Microwave 天线 3 dB Tunable Poly Spring Vehicular Antenna 132-174 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 132 MHz 174 MHz 3 dB 1.5 150 W 1 Band NMO Bag
Fairview Microwave 天线 2 dBi Ground Independent Tunable Poly Spring Vehicular Antenna 132-174 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 132 MHz 174 MHz 2 dBi 2 150 W 1 Band NMO Bag
Fairview Microwave 天线 2 dBi WideBand Poly Spring Vehicular Antenna 144-174 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 144 MHz 174 MHz 2 dBi 2 150 W NMO Bag
Fairview Microwave 天线 2 dBi Ground Independent Tunable Poly Spring Vehicular Antenna 380-520 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 380 MHz 520 MHz 2 dBi 2 150 W 1 Band NMO Bag