HUBER SUHNER 天线

结果: 408
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列
HUBER+SUHNER 天线 SENCITY Omni-L DECT Stick 4库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.88 GHz 1.93 GHz Cellular (NBIoT, LTE), GSM, ISDN, PSTN, CTM Collinear Fiberglass 7 dBi 50 Ohms 1.5 25 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.905 GHz Celluar, DECT Applications 500 mm IP67 Omni-L DECT Stick
HUBER+SUHNER 天线 SENCITY OMNI-S stick antenna 4库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.61 GHz Multiband 120 mm IP67 Omni-S STICK
HUBER+SUHNER 天线 SENCITY Spot-L 2x2 WiFi MIMO Antenna 1库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 23 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER 天线 SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna 1库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dual Band 2.3 GHz 5.975 GHz WiFi 4 dBi 50 Ohms 2 10 W - 55 C + 85 C 2 Band WiFi 33.2 mm Omni-S
HUBER+SUHNER 天线 SENCITY Spot-S Indoor Antenna 6库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.88 GHz 1.93 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER 天线 SENCITY Spot-M 2x2 WiFi MIMO Antenna 1库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 5.15 GHz 5.875 GHz 802.11 a/h, WiFi, WLAN Module Square 19 dBi 50 Ohms 1.7 6 W - 55 C + 70 C 1 Band Bracket Mount Connector N Female 5.145 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
HUBER+SUHNER 天线 SENCITY Urban 200 1库存量
最低: 1
倍数: 1

Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200
HUBER+SUHNER 天线 SENCITY Spot-M SISO WiFi Antenna 6库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 2.7 GHz WiFi Module Square 14 dBi, 14.5 dBi, 15 dBi 50 Ohms 1.9, 1.9, 1.9 6 W - 45 C + 71 C 3 Band Bracket Mount Connector N Female 2.35 GHz, 2.45 GHz, 2.65 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
HUBER+SUHNER 天线 SENCITY Tram MULTI Antenna 2库存量
最低: 1
倍数: 1
Tram MULTI
HUBER+SUHNER 天线 SENCITY RAIL ACTIVE IN-CARRIAGE 2库存量
最低: 1
倍数: 1

Outdoor Antennas SENCITY Rail Antenna 2.41 GHz 5.85 GHz WiFi - 40 C + 70 C 2 Band Wall Mount 289 mm 99 mm 69 mm IP66 Rail ACTIVE InCarriage
HUBER+SUHNER 天线 SENCITY Rail Antenna 10库存量
最低: 1
倍数: 1

Rail
HUBER+SUHNER 天线 SENCITY OCCHIO PLUS 7库存量
最低: 1
倍数: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 2 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER 天线 SENCITY OCCHIO PLUS 10库存量
最低: 1
倍数: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 1.8 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER 天线 SENCITY SC Omni VPol Omni 380-400, 7.5dBi 1库存量
最低: 1
倍数: 1

SC Omni
HUBER+SUHNER 天线 SENCITY SC Indoor Antenna 7库存量
最低: 1
倍数: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 + 25 C 1 Band NEX10 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER 天线 SENCITY SC Indoor Antenna 9库存量
最低: 1
倍数: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 50 W + 25 C 1 Band 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER 天线 SENCITY Road VHF Antenna 7库存量
2预期 2026/9/9
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Broadband 143 MHz 162 MHz VHF Radome 0 dB 19 MHz 50 Ohms 2 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Female N Type Female 162 MHz Bus, Railway Standard, Vehicle, Tram 252 mm 126 mm 225 mm IP66 RoadVHF
HUBER+SUHNER 天线 SENCITY Rail Antenna 49库存量
50预期 2026/9/2
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 100 W - 45 C + 85 C 7 Band Screw Connector N Female 742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER 天线 SENCITY Rail Antenna 47库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 4 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Screw Connector N Female 430 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail
HUBER+SUHNER 天线 SENCITY Rail MIMO Antenna with Dualband GNSS/LNA 2库存量
2在途量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 5 dBi, 5 dBi, 5 dBi, 6.5 dBi, 6 dBi, 7 dBi 50 Ohms 1.7, 1.5, 1.5, 1.8, 1.8, 1.6, 1.5, 1.5 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 352.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER 天线 SENCITY Rail MIMO Antenna 20库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.935 GHz Cellular (NBIoT, LTE) WiFi 8.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 9 Band 352.5 mm 102.5 mm 81.6 mm IP69 Rail MIMO
HUBER+SUHNER 天线 SENCITY Spot-L SISO WiFi MIMO Antenna 682库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER 天线 SENCITY Rail Antenna 3库存量
最低: 1
倍数: 1

Outdoor Antennas Rooftop Antenna 450 MHz 470 MHz 3 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band SMD/SMT N Type Female N Type Female 80 mm 145 mm 355 mm IP66 Rail
HUBER+SUHNER 天线 SENCITY Rail Antenna with GPS 38库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GPS WiFi 1, WiFi 3 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female, TNC Male 875 MHz, 1.335 GHz, 1.5755 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
HUBER+SUHNER 天线 SENCITY OMNI-M stick antenna 18库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi, 3 dBi 50 Ohms 2, 1.9 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 875 MHz, 1.61 GHz Multiband 263 mm IP67 Omni-S STICK