PCB Antennas 天线

结果: 2,160
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / Linx Technologies 天线 LPWA FPC ANT HDP MHF4L 50mm 410-467 MHz 2,000库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 467 MHz 3 dBi 50 Ohms 1 Band Adhesive Mount Connector MHF4L IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies 天线 LPWA FPC ANT VDP MHF 50mm 410-467 MHz 1,985库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 467 MHz 3 dBi 50 Ohms 1.3:1 1 Band Adhesive Mount Connector MHF IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies 天线 LPWA FPC ANT VDP MHF4L 50mm 410-467 MHz 1,989库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 467 MHz 3 dBi 50 Ohms 1.3:1 1 Band Adhesive Mount Connector MHF4L IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies 天线 PCB ANT, SMD, SCSP B-2b, 2496-5000MHz 4,500库存量
最低: 1
倍数: 1
: 1,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Reel, Cut Tape
ABRACON 天线 13.56MHz NFC Chip Ant 10 x 4 x 0.8 mm SMD 1,821库存量
最低: 1
倍数: 1
: 2,000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.1 - 40 C + 105 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 10 mm 4 mm 0.8 mm AANI Reel, Cut Tape
ABRACON 天线 NFC 13.56 MHz Flex PCB Antenna 1,450库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Flexible Antenna 50 Ohms 1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX-1 13.56 MHz 40 mm 20 mm 0.2 mm 1.13 mm Coax AANI Bulk
ABRACON 天线 STAMPED METAL NICHE WIFI 7 9,739库存量
最低: 1
倍数: 1
: 3,300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 12 mm 7 mm 0.72 mm AANI Reel, Cut Tape, MouseReel
ABRACON 天线 Wideband 5G/4G Cellular PCB Antenna 768库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz 4 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX-1 115 mm 21.75 mm 0.16 mm 1.13 mm Coax ABB Bulk
Ignion 天线 2400-10600MHz 52,899库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 10.6 GHz Bluetooth WiFi Chip Rectangular 2.4 dBi 50 Ohms 2.5:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 3.95 GHz, 7.25 GHz Smart Home, Tracking devices, IoT modules 3 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
Ignion 天线 698-8000MHz 26,155库存量
最低: 1
倍数: 1
: 2,500

Multiprotocol Antennas PCB Antennas Monopole 698 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS Dual WiFi IoT, ISM Chip Rectangular 1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi 50 Ohms 3:1 - 40 C + 125 C 11 Band PCB Mount SMD/SMT 829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1.561 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 12 mm 3 mm 2.4 mm Reel, Cut Tape, MouseReel
Ignion 天线 400-8000MHz 14,684库存量
27,000预期 2026/9/10
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiFi 6E IoT, ISM, ISM(LoRa) Chip Rectangular 1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi 50 Ohms 3:1 - 40 C + 125 C 18 Band PCB Mount SMD/SMT 829 MHz, 892 MHz, 895.5 MHz, 1.561 GHz, 1.575 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 30 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TE Connectivity 天线 PCB Antenna,cable MHF,698-2700MHz 11,814库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 4 dBi 50 Ohms 4:1 10 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector 65 mm 15 mm 1 mm
KYOCERA AVX 天线 Tunable 2.4GHz/BT FP C 100mm Cable MHF Co 1,105库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX 天线 Broadband 5G/LTE/LPW A PCB 10,630库存量
最低: 1
倍数: 1
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS LoRa, SigFox Chip 3.9 dBi 50 Ohms 2.5:1 2 W 3 Band PCB Mount SMD/SMT 1.61 GHz, 1.94 GHz, 3.55 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.2 mm P822601 Reel, Cut Tape
Ezurio 天线 ANTENNA,2.4 GHZ,FlexPIFA 100mm Cable 23,545库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace I-Bar Flex 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.44 GHz 40 mm 11 mm 100 mm RF1.13 FlexPIFA Bulk
Ezurio 天线 ANTENNA,2.4/5.5 GHz FlexPIFA,100mm Cable 5,771库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 5.9 GHz Bluetooth WiFi PCB Trace I-Bar Flex - 2.5 dBi, - 3.4 dBi 50 Ohms 2.5:1, 3.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.44 GHz, 5.4 GHz 38.5 mm 12.7 mm 2.5 mm 100 mm RF1.13 FlexPIFA Bulk
Siretta 天线 5G C-BAND AND WI-FI 7 FLEXIBLE PRINTED CIRCUIT ANTENNA 0.2 M RG316 CABLE SMAM CONNECTOR 187库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2 GHz 8 GHz 50 Ohms 50 W - 40 C + 75 C Adhesive Mount Connector SMA-Male 50.4 mm 13.8 mm 0.22 mm
KYOCERA AVX 天线 UWB Patch Antenna 292库存量
最低: 1
倍数: 1

PCB Antennas UWB Patch Antenna 7.75 GHz 8.25 GHz Patch 6.2 dBi 50 Ohms 2 W 1 Band Adhesive 8.6 mm 8.6 mm 2.86 mm Bulk
Taoglas 天线 GPS L1 / GALILEO E1 1575.42MHz 15*15*4mm Ceramic Patch SMD Antenna 192库存量
最低: 1
倍数: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.67 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 15 mm 15 mm 4 mm Reel, Cut Tape
Taoglas 天线 GPS L1 / GALILEO E1 1575.42MHz 18*18*2mm Ceramic Patch SMD Antenna 194库存量
最低: 1
倍数: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch -0.17 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 2 mm Reel, Cut Tape
Taoglas 天线 GPS L1 / GALILEO E1 1575.42MHz 18*18*4mm Ceramic Patch SMD Antenna 140库存量
200预期 2026/11/27
最低: 1
倍数: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.95 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas 天线 GPS L1 / GALILEO E1 1575.42MHz 25*25*4mm Ceramic Patch SMD Antenna 199库存量
最低: 1
倍数: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 2.56 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape
Taoglas 天线 Inception Series Low Profile High Precision GNSS L1/L2 Passive Patch Antenna 86库存量
最低: 1
倍数: 1
: 100

PCB Antennas High Precision Antenna GLONASS Patch 1.25 dBi, 1.6 dBi, - 1.8 dBi 50 Ohms 1.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Reel, Cut Tape, MouseReel
Taoglas 天线 WIDEBAND CELLULAR 90X15MM PCB AN 194库存量
最低: 1
倍数: 1

PCB Antennas 617 MHz 5.92 GHz Cellular 50 Ohms 10 W - 40 C + 85 C 8 Band Adhesive Mount I-PEX MHF1 90 mm 90 mm 1.06 mm 1.37 mm Coax Bulk
Taoglas 天线 WIDEBAND CELLULAR 90X15MM PCB AN 188库存量
最低: 1
倍数: 1

PCB Antennas 617 MHz 5.92 GHz Cellular 50 Ohms 10 W - 40 C + 85 C 8 Band Adhesive Mount I-PEX MHF1 90 mm 90 mm 1.06 mm 1.37 mm Coax Bulk