25 W 天线

结果: 450
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装

2J Antennas 天线 EAGLE 3IN1 5GNR/4GLTE/3G/2G GNSS 10库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 3 dBi, 3.5 dBi 50 Ohms 1.8:1, 2.3:1, 2.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk

2J Antennas 天线 STELLAR 7IN1 5GNR/4G/3G/2G ADHES 6库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/QZSS/Galileo,GLONASS Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Straight 50 Ohms 25 W - 40 C + 85 C 7 Band Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 15.7 mm IP67, IP69 D302, LL300 STELLAR Bulk

2J Antennas 天线 T-BAR 5GNR/4G/3G/2G PEEL-AND-STI 50库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2 dBi, 2.4 dBi, 4.6 dBi, 5.8 dBi 50 Ohms 1.7:1, 1.9:1, 2:1, 2.9:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 117.4 mm 12.5 mm 6.5 mm Bulk

2J Antennas 天线 PHOENIX 3IN1 5GNR/4GLTE/3G/2G GN 10库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 2:1, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302, D100 PHOENIX Bulk

2J Antennas 天线 MEDUSA 4IN1 5GNR/4G/3G/2G MAG M 6库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G - 1.3 dBi, 1.2 dBi, 1.5 dBi, 1.6 dBi, 3.6 dBi, 3.7 dBi, 3.9 dBi, 4 dBi, 4.2 dBi, 4.3 dBi, 4.4 dBi, 4.5 dBi, 5 dBi, 5.1 dBi 50 Ohms 2.1:1, 2.3:1, 2.4:1, 2.6:1, 2.7:1, 4.3:1, 4.6:1 25 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 102 mm IP67, IP69, IK09 LL195 MEDUSA Bulk

2J Antennas 天线 HIGH-PERFORMANCE 5GNR/4G LTE/3G/ 98库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2 dBi, 2.8 dBi, 3.3 dBi, 5.3 dBi 50 Ohms 1.9:1, 2.3:1, 2.5:1, 2.6:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 152.4 mm 35 mm 0.2 mm Bulk

2J Antennas 天线 5G NR/4GLTE/FIRSTNET/CBRS/LPWA/3 94库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 1.8 dBi, 2.2 dBi, 3.1 dBi 50 Ohms 1.8:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 90 mm 14 mm 0.9 mm Bulk

2J Antennas 天线 MACHETE 5GNR/UHF/4GLTE/3G/2G ULT 39库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 5.925 GHz Swivel -7 dB, - 4.2 dB, - 2.4 dB, - -4.4 dB, - 5.5 dB 50 Ohms 3.8:1; 1.7:1; 2.5:1; 4.1:1; 2.1:1 25 W - 40 C + 85 C 5 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk

Maxtena 天线 20库存量
最低: 1
倍数: 1

Modules 617 MHz 5.925 GHz GLONASS, GPS 0.6 dB, 1.3 dB, 1.7 dB 50 Ohms 1.7:1, 2.1:1, 2.3:1, 3.3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69K Bulk

2J Antennas 天线 HIGH-PERFORMANCE 5GNR/4GLTE/3G/2 99库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 2.1 dBi, 3.1 dBi, 4.2 dBi 50 Ohms 1.9:1, 2.2:1, 2.4:1, 3.4:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 90 mm 14 mm 0.2 mm Bulk
PCTEL / Amphenol 天线 ANTENNA, OMNI, N MALE, 617-960 MHZ, 1695-4200 MHZ 10库存量
最低: 1
倍数: 1

Outdoor Antennas Cellular Antenna 617 MHz 4.2 GHz 6 dBi 50 Ohms 3.5 25 W - 40 C + 85 C 7 Band Direct Mount N-Male 4.5 in IP67 MHO
PCTEL / Amphenol 天线 5G FR1,600 MHZ -6 GHZ OMNI ANTENNA, N MALE 13库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 617 MHz 5.925 GHz 5GFR1, Cellular Collinear Fiberglass 1.81 dBi, 2.38 dBi, 3.43 dBi, 3.17 dBi, 3.68 dBi, 4.33 dBi, 5.87 dBi 23 MHz, 256 MHz, 64 MHz, 290 MHz, 400 MHz, 300 MHz, 900 MHz, 1.025 GHz 50 Ohms 4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5 25 W - 40 C + 85 C 8 Band Bracket Mount Connector N Male 628.5 MHz, 768 MHz, 928 MHz, 1.855 GHz, 2.2 GHz, 2.55 GHz, 3.75 GHz, 5.412 GHz 9.38 in IP67 MHO Bulk
HUBER+SUHNER 天线 SENCITY Omni-M Wi-Fi Stick Antenna 22库存量
30预期 2026/9/9
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 6 GHz 802.11 a/b/g/h/p/y/n/ac, WiFi, WLAN Collinear Radome 6 dBi, 5 dBi, 6 dBi 50 Ohms 1.5, 1.7, 1.7 25 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 2.4 GHz, 5 GHz, 5.625 GHz WiFi 240 mm IP67 Omni-M STICK
HUBER+SUHNER 天线 SENCITY OMNI-M stick antenna 18库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi, 3 dBi 50 Ohms 2, 1.9 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 875 MHz, 1.61 GHz Multiband 263 mm IP67 Omni-S STICK
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 2X LTE, 2X WIFI, GNSS-L125, SMA 11库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 7.15 GHz 5G, Cellular BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS 802.11 ac Module Dome 3 dBic, - 2 dBic, 40 dB 100 MHz, 360 MHz, 500 MHz, 775 MHz, 990 MHz, 1.025 GHz, 1.225 GHz 50 Ohms 1.6, 2.5, 3, 5, 6, 5.5, 6.4 25 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 780 MHz, 2.205 GHz, 2.45 GHz, 3.55 GHz, 5.4125 GHz PTC Netowrks, Rail Transportation, ITS Rail and Roadway Applications 130 mm 92 mm IP67 RG-316 GPS MULTIBAND Bulk
TE Connectivity / Linx Technologies 天线 410MHz, 450MHz 4G/LTE Cellular Whip Antenna, External Mount, TNC Plug 123库存量
最低: 1
倍数: 1

Indoor Antennas Monopole 410 MHz 467.5 MHz Right Angle 2.3 dB, 3.1 dB 50 Ohms 1.2, 1.6 25 W - 40 C + 85 C 5 Band Connector Connector TNC Plug 450 MHz 201.6 mm HSW Bulk
PCTEL / Amphenol 天线 TRIBAND OMNI ANTENNA, N MALE CONNECTOR 10库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Male 2.45 GHz, 6.032 GHz MHO Bulk
TE Connectivity / Linx Technologies 天线 868MHz Ultracompact Whip Antenna, External Mount, SMA Plug 1,253库存量
最低: 1
倍数: 1

862 MHz 876 MHz 4.2 dB 25 W 868 MHz NUB Bulk
HUBER+SUHNER 天线 SENCITY OMNI-S stick antenna 3库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas WiFi Antenna 1.71 GHz 2.69 GHz 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Multiband 120 mm IP67 Omni-S STICK
Amphenol Procom 天线 UWTA 600-6000/3M/SMA 3库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 6 GHz 2G/3G/4G/5G WiFi 50 Ohms 2:1 25 W - 50 C + 75 C 2 Band Chassis Mount Connector SMA Male 152 mm 63 mm 15 mm IP67 R58 UWTA Bulk
Pulse Electronics 天线 V-Thinity,In-Bldg, VHF UHF 700/800 MHz 8库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 132 MHz 960 MHz UHF Module Panel 50 Ohms 2:1 25 W 0 C + 60 C 3 Band Ceiling Mount Connector N Female 153 MHz, 475 MHz, 830 MHz In-building Repeater Systems, Public Safety, Multi-floor Coverage 391 mm 346 mm 1.5 mm 500 mm RG402 Bulk
PCTEL / Amphenol 天线 5G FR1,600 MHZ -6 GHZ OMNI ANTENNA, N FEMALE 1库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 617 MHz 5.925 GHz 5GFR1, Cellular Collinear Fiberglass 1.81 dBi, 2.38 dBi, 3.43 dBi, 3.17 dBi, 3.68 dBi, 4.33 dBi, 5.87 dBi 23 MHz, 256 MHz, 64 MHz, 290 MHz, 400 MHz, 300 MHz, 900 MHz, 1.025 GHz 50 Ohms 4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5 25 W - 40 C + 85 C 8 Band Bracket Mount Connector N Female 628.5 MHz, 768 MHz, 928 MHz, 1.855 GHz, 2.2 GHz, 2.55 GHz, 3.75 GHz, 5.412 GHz 10.5 in IP67 MHO Bulk
2J Antennas 天线 DEBA 868/SIGFOX/LORA/LPWA/RFID/I 44库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, Zigbee Whip 2.5 dBi 50 Ohms 2.2:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 868 MHz 48 mm DEBA Bulk
2J Antennas 天线 DEBA 868/915/SIGFOX/LORA/LPWA/RF 19库存量
50在途量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 2.7 dBi. 3.3 dBi 50 Ohms 2.4:1 25 W - 40 C + 85 C Monopole 2 Band Connector Mount Connector RP-SMA Male 868 MHz, 915 MHz 48 mm DEBA Bulk
2J Antennas 天线 DEBA 4GLTE/3G/2G SMA RA 35库存量
45预期 2026/9/24
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 0.9 dBi, 2.7 dBi, - 1.5 dBi 50 Ohms 3.5:1, 5.5:1 25 W - 40 C + 85 C Monopole 3 Band Connector Mount Connector RP-SMA Male Right Angle 829 MHz, 1.94 GHz, 2.6 GHz 44 mm DEBA Bulk