KYOCERA AVX 天线

结果: 397
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
KYOCERA AVX 天线 2.4 GHZ 4,105库存量
5,000预期 2026/9/8
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.88 dBi 50 Ohms 1.8:1 500 mW - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 2 mm 1.2 mm 0.55 mm 1001312 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 2.4GHz/BT PCB 100mm Cable MHF Connector 582库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.48 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.8 dBi 50 Ohms 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Points, Routers, Gateways, Embedded Design, M2M 35.2 mm 8.5 mm 0.40 mm 150 mm Coax W1 Family Bulk
KYOCERA AVX 天线 Automotive Broadband 5G/LTE/LPWA PCB 377库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 315 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRA, LPWA, RPMA, SigFox Rectangular Chip 1.6 dBi, 3.1 dBi, 1.7 dBi 98 MHz, 262 MHz, 690 MHz, 200 MHz 50 Ohms 2.5:1, 3.0:1 2 W - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.3 mm A1004795 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 WiFi/BT Ceramic 536库存量
5,000预期 2026/9/3
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.39 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830320 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 GNSS L1/L2/L5/L6 or GNSS(GPS/Glonass/Bei 1,332库存量
2,000预期 2026/8/27
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71 dBi, 50 Ohms 2.0:1 500 mW 3 Band PCB Mount SMD/SMT 1.176 GHz, 1.2276 GHz, 1.561 GHz, 1.575 GHz, 1.57542 GHz, 1.606 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.33 mm M830120 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 WX-Family WiFi 6E & 7 PCB 100mm Cable MH 873库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
KYOCERA AVX 天线 Tunable 2.4GHz/BT FP C 50mm Cable MHF Con 491库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX 天线 Tunable WiFi 6E/BT F PC 100mm Cable MHF C 692库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932FT Bulk
KYOCERA AVX 天线 Wideband 5G/4G External Blade Black SMA connector 1,138库存量
最低: 1
倍数: 1

Indoor Antennas External 5G Antenna 500 MHz 6 GHz Cellular, LTE 4 dBi - 40 C + 80 C 5 Band Connector RP-SMA Male Bulk
KYOCERA AVX 天线 GNSS(GPS/Glonass/BeiDou/Galileo) FPC 150mm Cable MHF 239库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS PCB Trace I-Bar Flex 2.4 dB, 2.5 dB 50 Ohms 2.3:1 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41 mm 150 mm Coax 9000440 Bulk
KYOCERA AVX 天线 UWB PCB Vertical SMA (female) Connector 141库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Female 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005193 Bulk
KYOCERA AVX 天线 Dual-feed 5G/4G & Wi Fi Dual Bd FPC 600mm 979库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 50 Ohms 2 W 2 Band Adhesive Mount U.FL 114 mm 30 mm 0.2 mm 1005392F0 Bulk
KYOCERA AVX 天线 5G/4G FPC Ground Ind ependent 200mm Cable 187库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 5.85 GHz 2.36 dBi, 3.89 dBi, 4.45 dBi, 5.45 dBi 50 Ohms 2 W 4 Band Adhesive Mount Connector 102 mm 14.5 mm 0.2 mm FPC 9001815F0-AA10L Bulk
KYOCERA AVX 天线 WX-Family WiFi 6E & 7 PCB 100mm Cable MH 722库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
KYOCERA AVX 天线 LTE/cellular Externa l Blade Black SMA Co 70库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 690 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Whip Blade Tilt / Swivel 1.18 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 5 W - 30 C + 70 C 3 Band Connector Connector SMA Male 825 MHz, 1.955 GHz, 2.6 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 218.2 mm 27.2 mm 13.8 mm 1004112 Bulk
KYOCERA AVX 天线 Tunable WiFi 6E/BT F PC 75mm Cable MHF Co 140库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) FPC Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932FT Bulk
KYOCERA AVX 天线 Stamped Metal 5GHz W iFi (left) 1,666库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 LDS SMT S-Band Cap 385库存量
最低: 1
倍数: 1
: 100

PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 GPS FPC LNA 100mm Cable MHF Connector 149库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.563 GHz 1.591 GHz Galileo, GPS PCB Trace T-Bar Flex 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.57542 GHz Smart Metering, M2M, Industrial Devices, Tracking 41 mm 15.5 mm 100 mm Coax 9001169 Bulk
KYOCERA AVX 天线 Non-Terrestrial NTN L Band 1,174库存量
最低: 1
倍数: 1
: 100

Unspecified Antennas PCB Antennas 1.525 GHz 1.66 GHz 1.7 dBi 50 Ohms 2 W 2 Band PCB Mount SMD/SMT 37.5 mm 37.5 mm 17.98 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 External 5G 500-6kMHz 135x19.4x6mm 540库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.85 GHz Cellular, NBIoT, LTE 4.81 dBi 50 Ohms - 40 C + 80 C 5 Band Adhesive Mount Connector RP-SMA-Male 135 mm 19.4 mm 6 mm Bulk
KYOCERA AVX 天线 Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 250mm 1,388库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX 天线 Ultra-Small GNSS L1/ L2/L5/L6 or GNSS (G
10,000预期 2026/9/22
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.575 GHz 1.61 GHz GNSS 2 dB 50 Ohms 1.5:1, 1.7:1, 1.8:1, 2:1 500 mW 5 Band PCB Mount SMD/SMT 1 mm 0.55 mm 0.4 mm Bulk
KYOCERA AVX 天线 BT IoT M2M Wi-Fi ZigBee Whip Straight RP-SMA Conn Mt 518库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band RP-SMA 180 mm IP67 Bulk
KYOCERA AVX 天线 5G High Band FPC ant enna 50mm cable MH 955库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 2.1 GHz 5 GHz FPC Trace 4.2 dBi, 4.3 dBi 50 Ohms 2 Band Adhesive Mount Connector MHF1 Wireless Nodes, Smart Meters 28 mm 15 mm 0.2 mm Bulk