WIRE PRO 天线

结果: 108
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
ProSoft Technology 天线 7 dBi directional N Plug panel with mounting hardware 2.4/5GHz Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 5.15 GHz 2.5 GHz, 5.85 GHz 7 dBi 50 Ohms 2.0 50 W - 30 C + 70 C 2 Wall Mount Connector N-Plug IP54
ProSoft Technology 天线 2.5 dBi Omni RP-SMA Dome antenna with 5 foot pigtail 5GHz

Outdoor Antennas 5 GHz 6 GHz 2.5 dBi 50 Ohms 2:1 10 W - 40 C + 85 C Stud Mount Connector RP-SMA IPx5
ProSoft Technology 天线 9 dBi Omni N jack heavy duty collinear with mounting hardware 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz 802.11 b/g 9 dBi 50 Ohms 1 Bracket Connector N-Female 68.6 cm
ProSoft Technology 天线 6dBi Omni N-Jack Single MIMO antenna with 3 foot pigtail 2.4/5GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz, 5.85 GHz MIMO 6 dBi 50 Ohms 1.5, 2.0 20 W - 40 C + 70 C 2 Band Bracket Mount Connector N-Jack 152.4 mm
ProSoft Technology 天线 7dBi Hybrid Directional RP-SMA MIMO antenna with 3 foot pigtail 5GHz

Unspecified Antennas 5.15 GHz 6 GHz MIMO 7 dBi 50 Ohms 1.2:1 to 1.7.1 50 W 1 Stud Mount Connector RP-SMA Male LMR-200
ProSoft Technology 天线 WLAN 6dBi Omni 2.4/5GHz Outdoor N-Type Screw Mount Antenna with Mounting Materia

Outdoor Antennas 6 dBi Screw N-Type Plug 2.4 GHz, 5 GHz
ProSoft Technology 天线 4 dBI Omni RP-SMA MIMO antenna with 8 foot pigtail 2.4/5 GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
ProSoft Technology 天线 16dBi Variable Beamwidth Sector Antenna, 2x N type Female (jack), Dual Polarized

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 16 dBi 1.5:1 - 45 C + 65 C 1 Connector N-Female IP65
ProSoft Technology 天线 Radome Enclosed 2.4 GHz Yagi Antenna with 9 dBi and 60 beam width and 60 til

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 9 dBi 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Bracket Connector N-Female CA-195RW
ProSoft Technology A5003SBH-O-2/S
ProSoft Technology 天线 ESD Symbotic 5 GHz Bulkhead

3 dBi RP-SMA Male 5 GHz
ProSoft Technology A5003SBH-O-4/S
ProSoft Technology 天线 ESD Symbotic 5 GHz Bulkhead

3 dBi RP-SMA Male 5 GHz
ProSoft Technology A2503NP-OC
ProSoft Technology 天线 3dBi Omni N-Plug single antenna stub 2.4/5GHz

3 dBi N-Type Plug 2.4 GHz, 5 GHz
ProSoft Technology A5017NJ2-DS
ProSoft Technology 天线 17dBi Sector N-Jack 2X MIMO antenna 5GHz

17 dBi N-Type Jack 5 GHz
ProSoft Technology A5020NJ2-DS
ProSoft Technology 天线 20dBi Sector N-Jack 2X MIMO antenna 5GHz

20 dBi N-Type Jack 5 GHz
ProSoft Technology A5004SBH-O-3/S
ProSoft Technology 天线 5GHz Omni Bulkhead Antenna, 4dBi RP-SMA Male, 3FT Pigtail

4 dBi RP-SMA Male 5 GHz
ProSoft Technology A5019NJ2-DS
ProSoft Technology 天线 19dBi Sector, 120degree N-Jack 2X MIMO antenna 5GHz

19 dBi N-Type Jack 5 GHz
ProSoft Technology A5019NJ2-DP
ProSoft Technology 天线 19dBi Panel N-Jack 2X MIMO antenna 5GHz

Outdoor Antennas 5.15 GHz 5.825 GHz 19 dBi 2 :1 1 SMD/SMT Connector N-Type Jack 5 GHz 190 mm 190 mm 20 mm
ProSoft Technology A5023NJ-DP-A
ProSoft Technology 天线 23 dBi directional N jack panel with mounting hardware 5GHz

23 dBi N-Type Jack 5 GHz
ProSoft Technology A5004SBH-O-1/S
ProSoft Technology 天线 5GHz Omni Bulkhead Antenna, 4dBi RP-SMA Male, 1FT Pigtail

4 dBi RP-SMA Male 5 GHz
ProSoft Technology A5016NJ2-DS
ProSoft Technology 天线 16 dBi- 120 degree Sector N-Jack 2X MIMO antenna 5GHz,

16 dBi N-Type Jack 5 GHz
ProSoft Technology A2504NJ3-O-3
ProSoft Technology 天线 4dBi Omni N-Jack 3x3 MIMO antenna with 3 foot pigtails 2.4/5GHz

4 dBi N-Type Jack 2.4 GHz, 5 GHz
Quectel 天线 GNSS Screw Mount Low Profile Active External Antenna
Outdoor Antennas GNSS Screw IP67
Quectel 天线 External Antenna, Low Profile, Screw mount, F 46 16mm, Monopole, 4G*1,300mm, RG174, SMA Male, IP67, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 3.3 - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male IP67 RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 400 MHz 470 MHz 7.1 dBi 50 Ohms Linear - 40 C + 85 C Dipole 3 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, LPWA/ISM*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz 2.1 dBi 50 Ohms 4.5 Linear - 40 C + 85 C Dipole 1 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk