25 W 天线

结果: 450
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
HUBER+SUHNER 天线 SENCITY Omni-M Wi-Fi Stick Antenna
15预期 2026/9/2
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 6 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band WiFi 250 mm IP67 Omni-M STICK
2J Antennas 天线 DEBA WIFI/BT 2.4/5.0 SMA RP RA
5预期 2026/10/7
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, Zigbee Whip 1.5 dBi, 1 dBi 50 Ohms 2.5:1, 2.9:1 25 W - 40 C + 85 C Monopole 2 Band Connector Mount Connector RP-SMA Male Right Angle 2.4 GHz, 5 GHz 41.3 mm DEBA Bulk
2J Antennas 天线 DEBA 4GLTE/3G/2G SMA
195预期 2026/9/16
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1.2 dBi, 3.7 dBi, - 6.3 dBi 50 Ohms 3.8:1, 7.5:1 25 W - 40 C + 85 C Monopole 3 Band Connector Mount Connector RP-SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 48 mm DEBA Bulk
2J Antennas 天线 STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M
6预期 2026/9/10
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk

2J Antennas 天线 PHOENIX 4IN1 5GNR/4GLTE/3G/2G MI
12预期 2026/8/21
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.4 dBi, 0.9 dBi, 1.2 dBi, 1.6 dBi, 1.7 dBi, 2.7 dBi, 2.9 dBi, 3.1 dBi, 3.2 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302, D100 PHOENIX Bulk
2J Antennas 天线 2in1 4G LTE/3G/2G MIMO SCREW M
1预期 2026/8/21
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi 50 Ohms 1.9:1, 1.6:1, 1.7:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 2 4G LTE MIMO/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G SCREW M
1预期 2026/8/21
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz Cellular, LTE Dome 4.4 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA

2J Antennas 天线 MACHETE 5GNR/UHF/4GLTE/3G/2G ULT
44预期 2026/9/16
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 1.1 dB, - 1.3 dB, - 1.7 dB, - 1.8 dB 50 Ohms 1.8:1; 1.9:1; 1.9:1; 2.1:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk

2J Antennas 天线 MACHETE 4GLTE/3G/2G WIDEBAND HIG
21预期 2026/9/24
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular, LTE, 2G, 3G, 4G - 2.1 dB, - 1.3 dB, - 3 dB 50 Ohms 2.4:1; 1.6:1; 2.2:1 25 W - 40 C + 85 C 3 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk
Maxtena 天线 Cellular/LTE Mimo Screw Mount 无库存交货期 2 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Maxtena 天线 Cellular/LTE Connector Mount 无库存交货期 4 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz 50 Ohms 3.9:1 25 W - 40 C + 85 C 2 Band Connector SMA Male Bulk
Maxtena 天线 无库存交货期 9 周
最低: 1
倍数: 1

Modules 1.561098 GHz 1.606 GHz GLONASS, GPS 2.8 dB, 2.9 dB 50 Ohms 1.3:1 25 W - 40 C + 85 C 3 Band Connector SMA Male Bulk
Maxtena 天线 无库存交货期 2 周
最低: 1
倍数: 1

Modules 1.561 GHz 1.602 GHz GLONASS, GPS 3.3 dB, 3.5 dB, 3.9 dB 50 Ohms 1.1:1, 1.3:1, 1.4:1 25 W - 40 C + 85 C 3 Band Connector Fakra C Blue Female 1.561 GHz, 1.575 GHz, 1.602 GHz Bulk
Maxtena 天线 External Cellular/LTE, ISM and GNSS Antenna Screw Mount 无库存交货期 12 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.7:1 25 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 80 mm 74 mm 25.6 mm IP67, IP69 2 M D302 x 2, 2 M D100 Bulk
Amphenol Procom 天线 无库存交货期 11 周
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 617 MHz 7.2 GHz 4G/5G Cellular GPS, Glonass, Beidou, Galileo WiFi MIMO 25 dB 50 Ohms 3:1, 2:1, 2:1, 2:1 25 W - 50 C + 75 C MIMO 4 Band Through Hole Connector SMA Male IP69 RG316 / RG178
2J Antennas 天线 4G LTE/FirstNet/LPWA/NB-IoT 无库存交货期 6 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip 3.9 dBi 50 Ohms 1.5:1, 1.6:1, 2.1:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male IP67, IP69K LL100 JOYSTICK
MultiTech 天线 IP67 LoRa Antenna, 15.3" (3.0 dBi) (1 Pk) 无库存
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular (NBIoT, LTE) GNSS ISM 25 W - 40 C + 70 C Bracket Mount N Type IP67
Maxtena 天线 2.4 GHz ISM Connector Mount N/A
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Antenna 2.41 GHz 2.49 GHz 3.2 dBi 50 Ohms 1.3:1 25 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 53 mm 10 mm 18 mm Bulk
Maxtena 天线 5GNR and GPS/GLONASS Screw Mount 无库存
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Antenna 698 MHz 5.925 GHz GLONASS, GPS Rectangular 2.3 dBi, 5.1 dBi 50 Ohms 2.6:1, 2.4:1, 2.7:1, 2.5:1, 1.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA-Male IOT, Industrial 80 mm 74 mm 25.6 mm IP67, IP69 LL100, D302 Bulk
Maxtena 天线 5GNR Screw Mount 无库存
最低: 1
倍数: 1

Outdoor Antennas Antenna 617 MHz 5.925 GHz 2.9 dBi, 2.1 dBi, 0.5 dBi, - 1 dBi 900 MHz, 2600 MHz, 4500 MHz, 5800 MHz 50 Ohms 2.3:1, 2.1:1, 2.0:1, 1.6:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA-Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz IOT, Industrial 50.8 mm IP67, IP69 Bulk

Maxtena 天线 5GNR Screw Mount 无库存
最低: 1
倍数: 1

Outdoor Antennas Antenna 617 MHz 5.925 GHz 2.9 dBi, 2.1 dBi, 0.5 dBi, - 1 dBi 900 MHz, 2600 MHz, 4500 MHz, 5800 MHz 50 Ohms 25 W - 40 C + 85 C 4 Band Screw Connector SMA-Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz IOT, Industrial 50.8 mm IP67, IP69 Bulk
Maxtena 天线 无库存
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 5.8 dBi 50 Ohms 2.9:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67 LL100 Bulk
Maxtena 天线 5GNR Connector Mount 无库存
最低: 1
倍数: 1

Outdoor Antennas Antenna 617 MHz 5.925 GHz Straight 1.1 dBi, 1.6 dBi 50 Ohms 2.8:1, 2.5:1, 5.1:1, 3.9:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz Automotive, IoT 171 mm 38 mm 13.8 mm Bulk
Maxtena 天线 5GNR, Iridium and GNSS Magnetic/Adhesive Mount N/A
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Magnetic Antenna 617 MHz 5.925 GHz Galileo, GLONASS, GPS, QZSS Screw Rectangular 2.3 dBi, 5.1 dBi, 2.6 dBi, 2.7 dBi, 5.2 dBi, 900 MHz, 2600 MHz, 5800 MHz, 4500 MHz, 1621 MHz, 1575 MHz, 1602 MHz 50 Ohms 2.6:1, 2.4:1, 2.7:1, 2.5:1, 1.6:1, 1.4:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male Telematic, Navigation, Satellite Communication, LTE 89 mm 76 mm 27 mm IP67, IP69 D302, D100 Bulk
Maxtena 天线 4G LTE/Cellular/WIFI and MIMO 4in1 Antenna 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.925 GHz Bluetooth, BLE 4G, Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 0.9 dBi, 3 dBi, 3.3 dBi, 4.4 dBi, 4.8 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Industrial, IOT, Video 90 mm IP67, IP69, IK09 300 cm LL195 Bulk