501 天线

结果: 199
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Maxtena 天线 GNSS/L1L5 Screw Mount N/A
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.17645 GHz 1.602 GHz Galileo, GLONASS, GNSS, GPS IoT Module Square - 1.8 dB, - 1.5 dB 50 Ohms 1.8:1, 1.6:1 48 mW - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.17645 GHz, 1.56109 GHz, 1.57542 GHz, 1.602 GHz Asset Tracking, Telematics, Container, Logistics, Automotive, Industrial Applications, IoT Applications 80 mm 74 mm 25.6 mm IP67, IP69 3 M RG174 Bulk
Maxtena 天线 5GNR & Iridium GNSS Antenna - Screw Mount 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.3 dBi, 5.1 dBi, 2.6 dBi, 2.7 dBi, - 1.8 dB 50 Ohms 2.6:1, 2.4:1, 2.7:1, 2.5:1, 1.6:1, 1.4:1 24.3 W, 25 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male 788.5 MHz, 1.5835 GHz, 1.6215 GHz, 2.0585 GHz, 4.15 GHz, 5.5375 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 80 mm 74 mm 25.6 mm IP67, IP69 2 M D302 x 2, 2 M D100 Bulk
Maxtena 天线 Ultra Rugged Dipole Antenna 无库存
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT, ISM Collinear Fiberglass 6 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Bracket Mount Connector N Male 891.5 MHz Smart Metering, Industrial Monitoring, Remote Control, IoT, M2M, Connected Buildings 795 mm IP65 Bulk
TE Connectivity OC515010H-FNM
TE Connectivity 天线 Omni,FixMnt,FIXED,NM 1库存量
最低: 1
倍数: 1
Unspecified Antennas OC
Molex 天线 WIFI 2.4/5G ANTENNA 16*150MM ASSY 290库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 3.5 dBi 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.25 GHz 35.9 mm 15.9 mm 0.1 mm 100 mm Coax 47950 Tray
Antenova 天线 Mica SMD 2.4 GHz 2.3 & 2.5 GHz WiMAX 6库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g, WiFi, WiMAX, WiBro 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.9 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Mobile Phones, PDAs, PNDs, Headsets, PMPs/MP3s, PC-Cards, Sensors, Laptops, Automotive 20.5 mm 3.6 mm 3.3 mm Mica Reel, Cut Tape, MouseReel
TE Connectivity 天线 868-915 MHz ISM External Mini Puck Ant

Outdoor Antennas 868 MHz 915 MHz WiFi 1.9 dBi 50 Ohms 2.3:1 - 40 C + 90 C 1 Band Adhesive Connector SMA Male IP67 RG-174
TE Connectivity / Linx Technologies 天线 ANTENNA INTERNAL PW-LPN TYPE #6 SCREW

Indoor Antennas Helical Antenna 698 MHz 803 MHz Cellular Whip 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Screw 61.9 mm
Radiall 天线 ANTENNA WHIP BRDB
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna Collinear Radome Bracket Mount Connector N Female Broadband Applications
Amphenol Procom 天线
Outdoor Antennas Coaxial dipole, broad-banded 420 MHz 470 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 445 MHz ATEX 1050 mm IP66
TE Connectivity QW490
TE Connectivity 天线 WHIP, QW, 1/4,490-51 2MHz
ISM Antennas - ISM, MICS, UHF, VHF, UWB 490 MHz 512 MHz Whip 1 Band QW
Astrocast 天线 Compact ceramic patch antenna optimized for operation on the Astrocast network

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.525 GHz 1.66 GHz GNSS Module Square 3 dBic, 3.5 dBic 50 Ohms 3 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 35 mm 35 mm 4 mm Astronode Tray
TE Connectivity 天线 Ant, FTRA, Omni, 5G/Satcom, IP67, NF

D2D
Pasternack 天线 WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 10 dBi Gain with CPR-650F Flange

Directional Antennas Bulk
Fairview Microwave 天线 WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 10 dBi Gain with N Type Female
RF Cable Assemblies
Fairview Microwave 天线 WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 15 dBi Gain with CPR-650F Flange
L-Com 天线 4400 MHz to 5000 MHz V/H Dual Polarization 90 degr
Passive
Fairview Microwave 天线 WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 10 dBi Gain with CPR-650F Flange
Fairview Microwave 天线 WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 15 dBi Gain with N Type Female
RF Cable Assemblies
Pasternack 天线 WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 15 dBi Gain with CPR-650F Flange

Directional Antennas Bulk
PCTEL / Amphenol 天线 450-470 MHZ, 300 WATTS, 12.25DB GAIN, 12 ELEMENT YAGI, SO-239 CONN, CHROME

Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 14.3 dBi 20 MHz 50 Ohms 1.5:1 250 W 1 Band Bracket Mount SO239
IoT Antennas 天线 RF Antenna External ISM 860 MHz - 880 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Stick 860 MHz 880 MHz 3.6 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Adhesive Mount Connector RP-SMA Male 868 MHz IP65 Bulk
HUBER+SUHNER 天线 Downtilt Kit
IoT Antennas 天线 RF Antenna External Dual Band Wi-Fi 6 2400 MHz - 5825 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 2.4 GHz 5.825 GHz 2.5 dBi 50 Ohms 1 W - 20 C + 70 C Chip 2 Band Connector RP-SMA Male Bulk
IoT Antennas 天线 RF Antenna External Multiband WiFi 2400 MHz - 7125 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Stick 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 80 C 3 Band Magnetic Mount Connector RP-SMA Male 25 mm 25 mm 4.5 mm RG-174 Bulk