25 W 天线

结果: 450
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Amphenol Procom 天线 ProFin G2 N/A
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas 698 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom 天线 ProFin G1-395 N/A
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas 698 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom 天线 ProFin G2-395 N/A
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas 380 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 5 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom 天线 ProFin G2-430 N/A
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas 380 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 5 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom 天线 ProNexus W-G2-L4-W4 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk
Amphenol Procom 天线 ProNexus W-G2-L4-W6 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male Multipurpose 207 mm 167 mm 68 mm IP69 RG58 ProNexus Bulk
Amphenol Procom 天线 ProNexus B-G2-L4-W4 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk
Amphenol Procom 天线 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, White Radome 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk Dome 8 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), SMA (Male), SMA (Male) 650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 60.5 mm IP69 RG178, RG316
Amphenol Procom 天线 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 2x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, White Radome 无库存
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk Dome 8 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), SMA (Male), SMA (Male) 650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 60.5 mm IP69 RG178, RG316
Mikroe MIKROE-2393
Mikroe 天线 Antenna 169Mhz SMA male 无库存交货期 4 周
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 169 MHz VHF Whip Straight - 2 dB 50 Ohms 25 W 1 Band Panel Mount Connector SMA Male 169 MHz 78 mm
PCTEL / Amphenol 天线 TRIBAND OMNI ANTENNA, N FEMALE CONNECTOR

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Female 2.45 GHz, 6.032 GHz MHO Bulk
Wurth Elektronik 天线 WIRL-ACCE Helike-II SMA Antenna 169 MHz Input Impedance: 50 Ohm

PCB Antennas 2.1 dBi 50 Ohms 1.16 25 W - 40 C + 85 C 1 Band Connector SMA Male 169.4 MHz WIRL-ACCE Bulk
2J Antennas 天线 DEBA 433/SIGFOX/LORA/LPWA/RFID/I

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 1.2 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 433 MHz 44 mm DEBA Bulk
2J Antennas 天线 3in1 5G /4G LTE/3G/2G MIMO GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas MIMO/GPS/GLONASS 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 4.7 dBi 50 Ohms 3.5:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 80 mm 76 mm 16 mm D302, LL100 FALCON
Maxtena 天线 915 MHz ISM Screw Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Amphenol Procom 天线 ProFin Plus G2

Multiprotocol Antennas Vehicle Antennas 617 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 22 dB 50 Ohms <2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male Multipurpose 173 mm 83 mm 65.7 mm R58 ProFin Plus Bulk
PCTEL / Amphenol 天线 ANTENNA, OMNI, MONOPOLE-ON 6"X6"GND, 863-928MHZ, BLACK, WITH PCTEL LOGO PACKAGE LABEL

Unspecified Antennas Outdoor Antennas 863 MHz 928 MHz 2 dBi 50 Ohms 1.5 25 W 1 Band Direct Mount Connector N Male 77.5 mm IP67
PCTEL / Amphenol 天线 DUAL BAND OMNI 2.4-2.5/4.9-5.9 GHZ, BLACK RADOME

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz WiFi 2 dBi 50 Ohms 2.0 25 W - 40 C + 85 C 2 Band Direct Mount N Male 7.75 cm IP67
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 2X LTE, 2X WIFI, GNSS-L125

Multiprotocol Antennas Outdoor Antennas 617 MHz 7150 MHz 5G, Cellular GNSS WiFi 6 dB 50 Ohms 2.5, 3 25 W - 40 C + 85 C Stud Mount Connector RP-SMA Male, SMA Male 130 mm 92 mm IP67 5 x RG-316
PCTEL / Amphenol 天线 ANTENNA, 4X WIFI-RPSMA, GNSS-MSMA

Multiprotocol Antennas Outdoor Antennas 1565 MHz 1608 MHz Cellular GNSS WiFi 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 1 Band Stud Mount Connector SMA Male 137 mm IP67 4 x Pro-Flex Plus 195 , RG-174/U
PCTEL / Amphenol 天线 7-IN-1 CABINET MOUNT 5G ANTENNA WITH STANDARD TROOPER2 RADOME.

Multiprotocol Antennas Outdoor Antennas 617 MHz 6000 MHz 5G, Cellular BEIDOU, Galileo, GLONASS, GNSS, QZSS WiFi 7.5 dB 50 Ohms 2.5, 3 25 W - 40 C + 85 C Stud Mount Connector SMA Plug 267 mm 117 mm 90 mm IP67 6 x PFP195, 1 x PFP100
PCTEL / Amphenol 天线 ANTENNA, 2X-WIFI-V, 2X-WIFI-H,4X LTE, GNSS, TROOPER II-BLACK

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GPS, GLONASS 802.11 a/x, WiFi 6.4 dB 50 Ohms 2.0:1 25 W - 40 C + 85 C Stud Mount Connector SMA Male 267 mm 117 mm 90 mm IP67 9 x RG-316
PCTEL / Amphenol 天线 ASSEMBLY, 2-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA

Multiprotocol Antennas Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi WiFi 1.5 dBi 1.8:1 25 W - 40 C + 80 C 2 Band Permanent Mount Connector SMA Male 67 mm IP67 RG-58/U
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 3-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol 天线 ANTENNA, COACH, 3 X WIFI, WHITE

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi 0.5 dBi, 1.5 dBi 50 Ohms 1.8:1 25 W - 40 C + 80 C 2 Stud Connector SMA Male 67 mm IP67 RG-58 / U