天线

结果: 710
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
ABRACON 天线 25x25x4mm SMD GNSS Patch Antenna 499库存量
最低: 1
倍数: 1
: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON 天线 18x18x4mm Pin-Fed GNSS Patch Antenna 493库存量
最低: 1
倍数: 1

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
ABRACON 天线 18x18x4mm SMD GNSS Patch Antenna 389库存量
最低: 1
倍数: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
Johanson Technology 天线 1.585GHz GPS SMD Chip Antenna 2,302库存量
最低: 1
倍数: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel

Johanson Technology 天线 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 3,417库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Johanson Technology 天线 433MHZ ISM RF ANTENNA SMD 96库存量
2,500预期 2026/8/27
最低: 1
倍数: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
CEL RAC00024-R
CEL 天线 2.4GHz 3,145库存量
最低: 1
倍数: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
CEL RAC02456-R
CEL 天线 2.4/5/6 GHz 2,395库存量
最低: 1
倍数: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
CEL RAC00915-R
CEL 天线 sub-GHz 1,694库存量
最低: 1
倍数: 1
: 1,700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
Siretta 天线 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 2.5 M Low Loss Cable 7库存量
最低: 1
倍数: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta 天线 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 400 mm Low Loss Cable 7库存量
最低: 1
倍数: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta 天线 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 150 mm Low Loss Cable 7库存量
最低: 1
倍数: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta 天线 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 5 M Low Loss Cable 7库存量
最低: 1
倍数: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta 天线 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 1 M Low Loss Cable 6库存量
最低: 1
倍数: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Taoglas 天线 LTCC Wi-Fi 6/7 Chip Antenna Covering 2.4/5/7GHz 2,504库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Cellular 3.38 dBi 50 Ohms 3 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Taoglas 天线 LTCC UWB Antenna Covering 6-8.5GHz 2,700库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.2 GHz 8.3 GHz Cellular 3.98 dBi 50 Ohms 3 W - 40 C + 85 C Chip 6 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Taoglas 天线 5G/4G Stamped Metal PIFA On-Board Antenna 267库存量
最低: 1
倍数: 1
: 350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA Antenna 600 MHz 7.125 GHz NBIoT, LTE Wi-Fi 6.73 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 50.6 mm 10.6 mm 7.3 mm Reel, Cut Tape
Taoglas 天线 PA.4333.A ISM/Lora (433MHz) 30 x 10 x 5 mm Ceramic SMD Antenna 300库存量
最低: 1
倍数: 1
: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Ceramic SMD Antenna 433 MHz 435 MHz - 1.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Remote Keyless Entry, Security and Access Control Devices 30 mm 10 mm 5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4,995库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape

Johanson Technology 天线 7.2GHz UWB AEC-Q200 7,990库存量
最低: 1
倍数: 1
: 4,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.24 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 105 C PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape

Johanson Technology 天线 7987MHz UWB 2,987库存量
最低: 1
倍数: 1
: 1,000

Unspecified Antennas PCB Antennas 7.887 GHz 8.087 GHz 3.5 dBi 50 Ohms 1 W - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 4 mm 4 mm 1.5 mm Reel, Cut Tape
Quectel 天线 Ceramic GNSS Patch Antenna, 12x12x2mm, SMD Mounting 5,062库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57392 GHz 1.57692 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Wireless 12 mm 12 mm 2 mm
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 5G*1,RoHS&REACH Compliant 1,300库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 5G Antenna 617 MHz 6 GHz 2G/3G/4G/5G Rectangular 1 Band PCB Mount SMD/SMT 42 mm 7 mm 3 mm Reel
TE Connectivity / Linx Technologies 天线 PCB ANT, TAB MOUNT, 617-7125MHz 2,999库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 7.125 GHz 3.6 dBi 50 Ohms 6:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 74 mm 14.2 mm 1.61 mm L000645
TE Connectivity / Linx Technologies 天线 PCB ANT, TAB MOUNT, MIMO, 1557-7125MHz 3,000库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.557 GHz 7.125 GHz 2.9 dBi 50 Ohms 4:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 51 mm 14.2 mm 1.61 mm L000645