25 W 天线

结果: 450
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 3-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol 天线 ANTENNA, COACH, 3 X WIFI, WHITE

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi 0.5 dBi, 1.5 dBi 50 Ohms 1.8:1 25 W - 40 C + 80 C 2 Stud Connector SMA Male 67 mm IP67 RG-58 / U
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 4-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP CON

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP RIGHT ANGLE CON

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2in1 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM MIMO WALL M IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas 天线 SPITFIRE 4GLTE/3G/2G WIDEBAND WALL M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 1.6 dBi, 3.1 dBi, 2.6 dBi 50 Ohms 2.1:1, 2.7:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LL100 SPITFIRE Bulk
2J Antennas 天线 SPITFIRE 2in1 4GLTE/3G/2G WIDEBAND ARRAY WALL M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 2.8 dBi, 2.7 dBi, 3.5 dBi 50 Ohms 2.7:1, 6.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LL100 SPITFIRE Bulk
2J Antennas 天线 POINTER 2.4GHz/WIFI/LPWA/BT/ZIGBEE/RFID/ISM MAGNETIC MOUNT

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi 1.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Magnetic Mount RP-SMA Male 2.4 GHz IP67 RG174 POINTER Bulk
2J Antennas 天线 POINTER 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 1.7 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz RG174 POINTER Bulk
2J Antennas 天线 SPARROW 2in1 4G/3G/2G GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 829 MHz 2.6 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS 2.4 dBi, 28 dBi, 28 dBi, 2.2 dBi, 2.1 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 2.5:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.6 GHz IP67, IP69 LL100 SPARROW Bulk
2J Antennas 天线 SPARROW 3in1 4G/3G/2G WIFI/BT 2.4 GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Bluetooth 2G, 3G, 4G WiFi 50 Ohms 1.5:1, 1.6:1, 1.8:1, 2.5:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male LL100 SPARROW Bulk
2J Antennas 天线 BEETLE 2.4/5.0/6.0/WiFi6E/LPWA/BT/ZigBee/RFID/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 3.5 dBi, 2.9 dBi, 2.9 dBi 50 Ohms 1.5:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz IP69K RG174 BEETLE Bulk
2J Antennas 天线 BEETLE 868MHz/SIGFOX/LORA/LPWA/RFID/ZIGBEE/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 2.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw SMA Male 868 MHz RG174 BEETLE Bulk
2J Antennas 天线 SPARROW 2.4/5.0/6.0GHz/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 3.5 dBi, 1.7 dBi, 1.5 dBi 50 Ohms 1.5:1, 1.7:1, 2.3:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz LL100 SPARROW Bulk
2J Antennas 天线 SPARROW 2in1 2.4/5.0/6.0GHz/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi, 6.2 dBi, 5.1 dBi 50 Ohms 1.3:1, 1.7:1, 2.0:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz LL100 SPARROW Bulk
2J Antennas 天线 SPARROW 4GLTE/3G/2G WIDEBAND ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 2.1 dBi, 1 dBi 50 Ohms 1.4:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR100 SPARROW Bulk
2J Antennas 天线 SPARROW 4GLTE/3G/2G WIDEBAND ADHESIVE/VELCRO M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 2.1 dBi, 1 dBi 50 Ohms 1.4:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 3 Band Velcro/Adhesive Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR100 SPARROW Bulk
2J Antennas 天线 SPARROW 2in1 4G/3G/2G GNSS/BEI ADHESIVE M

2.4dBi, 28dBi, 28dBi, 28dBi, 1.3dBi, 0.4dBi 50 Ohms 1.3:1, 1.4:1, 1.8:1, 2.0:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.6 GHz LMR100 SPARROW Bulk
2J Antennas 天线 SPARROW 2in1 4G/3G/2G WIFI6 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 7.125 GHz Bluetooth 2G, 3G, 4G WiFi 2 dBi, 1 dBi, 3.9 dBi, -0.6 dBi, 4.4 dBi, 4.1 dBi 50 Ohms 1.4:1, 1.5:1, 1.8:1, 1.9:1, 2:1, 2.2:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz, 6.525 GHz IP67, IP69 LL100 SPARROW Bulk
2J Antennas 天线 EAGLE 2in1 4GLTE/3G/2G GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS 3.4 dBi, 28 dBi, 28 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195, LMR100 EAGLE Bulk
2J Antennas 天线 EAGLE 3in1 4GLTE/3G/2G MIMO GNSS ADHESIVE M

2.3dBi, 28dBi, 28dBi, 1.9dBi, 2.4dBi 50 Ohms 1.4:1, 1.5:1, 2.3:1, 2.6:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.6 GHz LL195, LL100 EAGLE Bulk
2J Antennas 天线 EAGLE 3in1 4GLTE/3G/2G MIMO WIFI6 GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS WiFi 5.1 dBi, 28 dBi, 28 dBi, 5 dBi, 5.8 dBi, 4.2 dBi, 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.45 GHz IP67, IP69 LL195, LL100 EAGLE Bulk