MAXTENA 天线

结果: 224
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 封装
Maxtena 天线 915 MHz ISM Screw Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Maxtena 天线 GPS MICROSTRIP ANTENNA

Outdoor Antennas Microstrip Antenna 1.57542 GHz GPS 3.7 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount 1.594 GHz Military and Security, Vehicle and Fleet Tracking 35 mm 35 mm 7.35 mm Bulk
Maxtena 天线 CELLULAR/LTE MIMO and GNSS

Outdoor Antennas MIMO 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6 dBi 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 25 W - 40 C + 85 C Screw SMA Male SMA-Male Commercial Transport , Fleet Management, Smart Cities 90 mm IP67, IP69, IK09 LL100, LL195 Bulk
Maxtena 天线 GNSS/L1 L2 Magnetic Mount

Outdoor Antennas Magnetic Antenna 1.227 GHz 1.602 GHz GLONASS, GPS Radome 28 dB 1175 MHz to1260 MHz, 1561 MHz to 1606 MHz 50 Ohms 1.5:1, 1.7:1 - 40 C + 85 C 2 Band Magnetic Mount SMA Male SMA-Male Industrial IOT, Robotics 21.5 mm IP67, IP69 LL100 Bulk
Maxtena 天线 CELLULAR/LTE MIMO Screw Mount

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Antenna 698 MHz 2.7 GHz Rectangular 0.7 dBi, 2.7 dBi, 4.3 dBi, 1.4 dBi, 2.2 dBi, 4.4 dBi 900 MHz, 2100 MHz, 2600 MHz 50 Ohms 2.1:1, 2.4:1, 1.3:1, 2.0:1, 2.3:1, 1.3:1 25 W - 40 C + 85 C 6 Band Screw Connector 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz Fleet Management, HD Video Monitoring 80 mm 74 mm 14.7 mm IP67 Bulk
Maxtena 天线 868 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 865 MHz 867 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 865 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena 天线 Ultra Rugged Dipole Antenna

Outdoor Antennas Dipole Antenna 2.4 GHz 6 GHz Straight 6 dBi 50 Ohms 2 - 40 C + 60 C 2 Band Bracket Mount Connector N Connector IOT, Industrial IP67 Bulk
Maxtena 天线 Passive GPS GLONASS Beidou Antenna 35mm x 6mm
Outdoor Antennas 1.57542 GHz 1.561098 GHz GLONASS, GPS 3.7 dBi, 4.9 dBi, 5.2 dBi 49 MHz 50 Ohms 1.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.594 GHz Security, Tracking 35 mm 35 mm 6 mm Bulk
Maxtena 天线 915 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 915 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 920 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena 天线 CELLULAR / LTE Magnetic Mount

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 3.9 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male IP67, IP69K D302 Bulk
Maxtena 天线 868 MHz ISM Screw Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 80 mm 76 mm 13 mm IP67, IP69K D302 Bulk
Maxtena 天线 868/915 MHz ISM/LTE -Screw Mount

Outdoor Antennas Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Rectangular 4.3 dBi 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.3:1, 1.7:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw SMA Male SMA Male IOT, Telematic 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Maxtena 天线 2.4/5.0/6.0 GHz ISM Adhesive Mount

Indoor Antennas 2.41 GHz 7.125 GHz 3.5 dBi, 1.7 dBi, 1.5 dBi 2.4 GHz, 5 GHz, 6 GHz 50 Ohms 2.3:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Maxtena 天线 External 868 MHz ISM Screw Mount

Outdoor Antennas GNSS Antenna 863 MHz 870 MHz Radome 2 dBi 868 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw SMA Male SMA-Male IOT, Smart Meters 15 mm IP67, IP69 Bulk
Maxtena 天线 2.4/5.0 GHz ISM Velcro/Adhesive Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 2.41 GHz 5.925 GHz Rectangular 3.4 dBi, 2.6 dBi 2.4 GHz, 5 GHz 50 Ohms 1.3:1, 1.9:1 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male IOT, Multimedia 71 mm 25 mm 7 mm IP67 Bulk
Maxtena 天线 GNSS - L1/L2/L5/L6 Adhesive mount antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.17645 GHz 1.602 GHz 4.9 dBi 50 Ohms - 40 C + 85 C 4 Band Adhesive Mount U.FL 45.4 mm 45.4 mm 0.2 mm 1.37 mm Coax Bulk
Maxtena 天线 External 868MHz ISM Screw Mount antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 863 MHz 870 MHz - 0.8 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz IP67, IP69 Bulk
Maxtena 天线 Active Multi-Frequency Antenna - External (L1/L2/L5/L-BAND)

Outdoor Antennas GNSS Antenna 1.197 GHz 1.606 GHz GLONASS Radome 3.3 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Magnetic Mount SMA SMA, SMB, MCX GNSS Positioning 75 mm 70 mm 23 mm Bulk
Maxtena 天线 Active Multi-Frequency Antenna - Embedded (L1/L2/L5/L-BAND)

Outdoor Antennas Embedded Antenna 1.197 GHz 1.606 GHz GLONASS, GPS Square 28 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Adhesive Mount GNSS, UAV 65 mm 65 mm 17 mm U.FL Bulk
Maxtena 天线 External 915MHz ISM Screw Mount antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Maxtena 天线 CELLULAR/LTE MIMO, 2.4/5.0 GHz ISM MIMO and GNSS - Screw Mount

Outdoor Antennas MIMO 698 MHz 5.925 GHz Cellular (NBIoT, LTE) Radome 4.6 dBi 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2600 MHz, 5 GHz 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.9:1, 2:1, 2.1:1 25 W - 40 C + 85 C 12 Band Screw SMA Male SMA-Male Commercial Transport , Fleet Management, Smart Cities 90 mm IP67, IP69, IK09 LL100, LL195 Bulk
Maxtena 天线 2.4/5.0 GHz ISM Screw Mount Antenna

Outdoor Antennas Antenna 2.41 GHz 5.925 GHz 2.6 dBi, 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male WIFI, IOT 65.5 mm IP67, IP69 Bulk
Maxtena 天线 Cellular/LTE MIMO and 915 MHz ISM Screw Mount

Outdoor Antennas GNSS Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6.5 dBi 700 MHz, 850 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.7:1, 1.8:1, 2.8:1, 3.1:1 25 W - 40 C + 85 C 7 Band Screw SMA Male SMA-Male IOT, Telematic 90 mm IP67, IP69, IK09 LL195, RG174 Bulk
Maxtena 天线 2.4/5.0 GHz & 868/915 MHz ISM - Screw Mount

Outdoor Antennas Antenna 863 MHz 5.925 GHz Radome 4.5 dBi 868 MHz, 915 MHz, 2.4 GHz, 5 GHz 1.5:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 4 Band Screw SMA Male SMA Male IOT, Navigation 80 mm 76 mm 13 mm Bulk