1.5 天线

结果: 214
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Fairview Microwave 天线 136-174 MHz Telescopic Antenna, 2.5 dBi gain, BNC Male Connector, Vertical Polarization
ISM Antennas - ISM, MICS, UHF, VHF, UWB Telescopic Antenna 136 MHz 174 MHz 2.5 dBi 50 Ohms 1.5 - 40 C + 80 C BNC Male Bag
Weidmuller 2788130000
Weidmuller 天线 IE-ANT-CELL-SISO-EO-SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular Blade 2 dBi 50 Ohms 1.5 10 W - 40 C + 75 C 2 Band Connector Connector SMA (Male) 208 mm IP66
RF Solutions 天线 WIFI ROD ANTENNA, N TYPE MALE, +4dBi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WIFI Rod Antenna 2400 MHz 2485 MHz Bluetooth 4.5 dBi 50 Ohms 1.5 - 40 C + 80 C Monopole N-Male Wi-Fi, Bluetooth, Zigbee 320 mm Bulk
ArduSimple 天线 3D Choke Ring Tripleband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 7 dBi 50 Ohms 1.5 - 40 C + 85 C Connector TNC Female IP67
RF Solutions 天线 5G GSM Stubby +5dB Mag Mount SMA(M) IP67

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 4.8 GHz 5 dBi, 7 dBi 50 Ohms 1.5 20 W - 40 C + 60 C 3 Band Magnetic Mount SMA-Male 80 mm IP67 RG-174 5G ANTENNA
B&K Precision 天线 Dipole Antenna (1.25 to 1.65GHz) for model 2650/2652/2658

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.25 GHz 1.65 GHz PDC Whip Straight 1 dBi 1.5 1 Band Panel Mount Connector SMA Male For use With 2650/2652/2658 250 mm 4 mm
LPRS ANT-WP433SMA-Y
LPRS 天线 433 MHz Waterproof Whip Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Whip 433 MHz 1.8 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band PCB Mount Connector SMA Male Portable and Fixed Applications 96 mm Bulk
LPRS ANT-WP915SMA-Y
LPRS 天线 902-928MHz Waterprof Whip Antenna

RFID/NFC Antennas Outdoor Antennas Whip 902 MHz 928 MHz 2.5 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band PCB Mount Connector SMA Male 95 mm Bulk
Quectel 天线 4G 4in1 Pole Mount Combo Dual Beam Lens Antenna
Outdoor Antennas Dual Beam Lens Antenna 698 MHz 960 MHz 13 dB 50 Ohms 1.5 - 40 C + 70 C 1 Band Pole Mount
Quectel 天线 4G 4in1 Pole Mount Combo Single Beam Lens Antenna
Outdoor Antennas 1.71 GHz 2.69 GHz 16.5 dBi 50 Ohms 1.5 - 40 C + 70 C 2 Band Pole Mount Connector 4.3-10 Female
Quectel 天线 5G 4in1 Wall & Pole Mount Combo Stadium Antenna
Outdoor Antennas High Capacity Antenna 1.695 GHz 4.2 GHz LTE 15.6 dBi 50 Ohms 1.5 150 W - 40 C + 60 C 4 Band Wall Mount Connector 7/16 DIN Female, 4.3-10 Female
SparkFun 天线 Iridium Qualified 9704 Helical Antenna
Outdoor Antennas Helical Antenna 1.616 GHz 1.6265 GHz Helical 2.8 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA Male 49 mm IP67
B&K Precision AN 303
B&K Precision 天线 Dipole Antenna (1.7 to 2.2GHz) for model 2650/2652/2658

Multiprotocol Antennas Indoor Antennas Dipole 1.7 GHz 2.2 GHz PHS, GSM, W-CDMA Whip Straight 1 dBi 1.5 2 Band Panel Mount Connector SMA Male For use With 2650/2652/2658 180 mm 4 mm
Quectel 天线 Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 13 13 4
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 0 dBi 50 Ohms 1.5 - 40 C + 85 C 2 Band 1.561 GHz, 1.575 GHz GNSS 13 mm 13 mm 4 mm