PL300-101L

Coilcraft
994-PL300-101L
PL300-101L

制造商:

说明:
音频变压器/信号变压器 PL160 300W 0.009Ohms Planar Trnsfmr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Coilcraft
产品种类: 音频变压器/信号变压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Planar
Quick Connect
200 kHz to 700 kHz
330 uH
1.5 kV
- 40 C
+ 125 C
Single
Planar Transformers
29.46 mm
26.67 mm
10.4 mm
PL300
Tray
商标: Coilcraft
芯体材料: Ferrite
最大直流电阻: 9 mOhms, 4.2 mOhms, 9 mOhms
功率额定值: 300 W
初级线圈电阻: 9 mOhms, 9 mOhms
产品类型: Audio & Signal Transformers
次级线圈电阻: 4.2 mOhms
屏蔽: Shielded
工厂包装数量: 25
子类别: Transformers
单位重量: 26 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PL160/PL300 SMT Planar Transformers

Coilcraft PL160/PL300 SMT Planar Transformers are 160W or 300W rated and are designed to operate between 200kHz and 700kHz with a nominal 48V input. The PL160 and PL300 transformers feature excellent DC resistance for increased efficiency, low leakage inductance, 1500Vrms, and one-minute primary to secondary isolation. These transformers are AEC-Q200 Grade 1 (-40°C to +125°C) qualified and provide 0.009" (0.229mm) clearance above the seating plane.

功率磁性元件

Coilcraft是功率磁性元件的高水平供应商,其中包括为实现最高效率性能而设计的功率电感器、电流传感器和平面变压器。Coilcraft CPS功率磁性元件采用高级材料制造而成并经过严格测试,非常适合用于军事、航空航天和医用电源电路。

AEC-Q200 Grade 1 Planar Transformers

Coilcraft AEC-Q200 Grade 1 Planar Transformers are 160W or 300w rated and designed to operate between 200kHZ and 700kHz with a nominal 48V input. PL160 and PL300 feature excellent DC resistance for increased efficiency, low leakage inductance, and 1500Vrms, one minute primary to secondary isolation. These transformers are qualified to AEC-Q200 Grade 1 (-40°C to +125°C) and provide 0.009" (0.229mm) clearance above the seating plane.

符合AEC-Q200标准的产品

Coilcraft提供大量为耐受极端温度而专门设计的AEC-Q200产品。这些产品符合严格的AEC-Q200质量标准,可应用于恶劣的汽车环境。Coilcraft提供各种现成产品和定制工程解决方案,以满足汽车行业对高可靠性、大容量磁性元件的需求。
了解详情

车用磁性产品

Coilcraft提供多种可承受极端温度的产品,其中绝大部分符合严格的AEC-Q200质量标准,可应用于严苛的车用环境。除了现成的耐高温零部件外,Coilcraft亦可定制多种其他产品以适合特定环境需求。

供货情况

库存: