Tray Through Hole 音频变压器/信号变压器

结果: 34
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 封装
Coilcraft 音频变压器/信号变压器 JA4429 for LT3799 24uH 24 V 1.3 A

Flyback Through Hole 100 kHz 400 uH 3 kV - 40 C + 85 C Single LT3799 Isolated Led Controller 21.1 mm 21.1 mm 17.3 mm JA4429 Tray
Coilcraft 音频变压器/信号变压器 KA4823 Flyback 220 Vac 10.5A

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Single Solar Microinverter 45.72 mm 47.72 mm 30.48 mm KA4823 Tray
Coilcraft 音频变压器/信号变压器 GA3544 for TI UCD3K 5uH 12 V 0.2 A

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single UCD3K Digital Power Controller 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft 音频变压器/信号变压器 A9619 AC Flyback For ON Semi NCP101X

Flyback Transformers Flyback Through Hole 100 kHz 3.2 mH 2 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm A9619 Tray
Coilcraft 音频变压器/信号变压器 DA2077 for NCP1027 10uH 5.0 V 2 A

Flyback Transformers Flyback Through Hole 65 kHz 3.4 mH 2 kV - 40 C + 85 C Single NCP1027 27.94 mm 27.94 mm 24.13 mm DA2077 Tray
Coilcraft 音频变压器/信号变压器 FA2443 120uH 19.4V For TI Green Mode

Flyback Transformers Flyback Through Hole 140 kHz 200 uH 1.5 kV - 40 C + 85 C UCC28600 Green Mode Controller FA2443 Tray
Coilcraft 音频变压器/信号变压器 HA3950 Magnetics 5uH 15 V 0.33 A

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single SLUU341 Power Factor Correction 21.1 mm 21.1 mm 17.3 mm HA3950 Tray
Coilcraft 音频变压器/信号变压器 Y8848 For NCP1202 10uH 12 V .83 A

Flyback Through Hole 60 uH 2 kV - 40 C + 85 C NCP1200 Controller 27.9 mm x 27.9 mm x 24.1 mm 27.9 mm 27.9 mm 24.1 mm Y8848 Tray
Coilcraft 音频变压器/信号变压器 Z9260 For NCP1200 67uH 16 V 4.2 A

Flyback Through Hole 26 uH 2 kV - 40 C + 85 C NCP1200 Controller 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9260 Tray