音频变压器/信号变压器

结果: 2,560
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Mini-Circuits 音频变压器/信号变压器 1:5 Core & Wire Transformer, 0.3 - 300 MHz, 50ohm 61库存量
最低: 1
倍数: 1

RF Transformer SMD/SMT 300 kHz to 300 MHz - 20 C + 85 C 7.62 mm 6.86 mm 5.84 mm T5 Cut Tape
HALO Electronics 音频变压器/信号变压器 T1/E1 ISO MOD SMD GullWing 6P SingleCh 100库存量
最低: 1
倍数: 1
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics 音频变压器/信号变压器 GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 72库存量
最低: 1
倍数: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 13.21 mm 12.19 mm 3.76 mm TG1G Tube
HALO Electronics 音频变压器/信号变压器 T1/E1 ISO MOD SMD GullWing 16P Dual Ch 214库存量
1,000预期 2027/1/1
最低: 1
倍数: 1
: 1,000

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual T1/E1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics 音频变压器/信号变压器 T1/E1 Duet ISO MOD SMD 24P Dual Port 320库存量
最低: 1
倍数: 1
Isolation Transformers Module SMD/SMT 500 nH 1.5 kV Dual T1/E1 Interface SMD-24 17.78 mm 12.19 mm 5.84 mm SMD-T1 Tube
Wurth Elektronik 音频变压器/信号变压器 WE-DSL VDSL 700uH +-10% 92库存量
最低: 1
倍数: 1
: 350

VDSL Transformers VDSL SMD/SMT 20 kHz to 30 MHz 700 uH 1.875 kVAC - 40 C + 85 C Dual XDSL 9.78 mm x 9.14 mm x 10.54 mm 9.78 mm 9.14 mm 10.54 mm MID-DSLIKN Reel, Cut Tape, MouseReel
TDK 音频变压器/信号变压器 100uH 9pF 260mOhm 3000VAC AEC-Q200 184库存量
最低: 1
倍数: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 100 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics 音频变压器/信号变压器 Genesus -40/+85C Mini 1G For MiniPhy 272库存量
最低: 1
倍数: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Quad Microsemi PHYs SMD-24 14.22 mm 7.62 mm 8.64 mm GENESUS Tube
Pulse Electronics 音频变压器/信号变压器 10/100Base-TX SMD Non-PoE 1-Port 189库存量
最低: 1
倍数: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Tube
Pulse Electronics 音频变压器/信号变压器 THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 395库存量
最低: 1
倍数: 1

ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics 音频变压器/信号变压器 THT T3/DS3/E3/STS-1 40uH 1-Port 2,021库存量
最低: 1
倍数: 1

Telecom Transformers Module Through Hole 500 MHz 100 nH 3 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces 12.7 mm 8.89 mm 6.35 mm Tube
Wurth Elektronik 音频变压器/信号变压器 WE-SPE 1:1 2.2mH 8Pins 1,297库存量
最低: 1
倍数: 1
: 650

Signal Transformer SMD/SMT 2.2 mH 2.25 kVDC - 40 C + 125 C 1 Channel SMD-8 6.5 mm 6.1 mm 5.46 mm WE-SPE Reel, Cut Tape, MouseReel
HALO Electronics 音频变压器/信号变压器 T1/E1 ISO MOD SMD GullWing 6P SingleCh 522库存量
最低: 1
倍数: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics 音频变压器/信号变压器 E4/STM-01/STS-3/OC-3 16P SMD Single Ch 427库存量
558预期 2026/9/4
最低: 1
倍数: 1

Isolation Transformers Module SMD/SMT 8 MHz to 240 MHz 36 uH 1.5 kV - 40 C + 85 C Dual E4/STM-1/STS-3/OC/3 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-E4 Tube
HALO Electronics 音频变压器/信号变压器 T1/E1 ISO MOD SMD GullWing 6P SingleCh 158库存量
最低: 1
倍数: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics 音频变压器/信号变压器 T1/E1 ISO MOD SMD GullWing 20P Quad Ch 90库存量
最低: 1
倍数: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad T1/E1 Line Interface SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics 音频变压器/信号变压器 T1/E1 Quatra SMD 40P QuadPort ISO MOD 151库存量
最低: 1
倍数: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 SMD-40 27.94 mm 12.19 mm 5.08 mm SMD-T1 Tube
Pulse Electronics 音频变压器/信号变压器 28uH 3KV 1:1:1 2% AE C-Q200 130库存量
最低: 1
倍数: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Vacuumschmelze 音频变压器/信号变压器 PLC Transf PTH SMD 1.4mH 1:1 21,621库存量
1,800在途量
最低: 1
倍数: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Mini-Circuits 音频变压器/信号变压器 1:2 CORE & WIRE Transformer, 5 - 120 MHz, 50? 17库存量
100预期 2026/10/19
最低: 1
倍数: 1

RF Transformers Surface Mount RF Transformer SMD/SMT 5 MHz to 120 MHz - 20 C + 85 C 1 Channel Receivers, Transmitters T2 Cut Tape
Mini-Circuits 音频变压器/信号变压器 1:4 Core & Wire Transformer, 0.02 - 250 MHz, 50ohm 10库存量
最低: 1
倍数: 1

RF Transformers RF Wire Transformer Through Hole 20 kHz to 250 MHz - 20 C + 85 C 7.62 mm 5.84 mm T4 Tube
Mini-Circuits 音频变压器/信号变压器 1:9 CORE & WIRE Transformer, 0.15 - 200 MHz, 50? 38库存量
60预期 2026/8/18
最低: 1
倍数: 1

RF Transformers Transformer SMD/SMT 150 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T9 Bulk
HALO Electronics 音频变压器/信号变压器 T1/E1 ISO MOD SMD GullWing 20P Quad Ch 276库存量
最低: 1
倍数: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad T1/E1 Line Interface SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics 音频变压器/信号变压器 10/100BASETX SMD 16P RP-Ultra PoE+ 1Port 336库存量
最低: 1
倍数: 1

LAN Transformers Module SMD/SMT 1 MHz to 80 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX PoE+ Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics 音频变压器/信号变压器 GIGABIT ISO MOD SMD 24P 1-Port w/Choke 24库存量
最低: 1
倍数: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube