750510231

Wurth Elektronik
710-750510231
750510231

制造商:

说明:
音频变压器/信号变压器 MID-PLC ST8500 1 mH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: 音频变压器/信号变压器
RoHS:  
Signal Transformers
PLC
Through Hole
1 mH
2 kVAC
- 20 C
+ 80 C
Single
ST7590
13.97 mm
13.97 mm
13.46 mm
MID-PLC
Tray
商标: Wurth Elektronik
产品类型: Audio & Signal Transformers
工厂包装数量: 88
子类别: Transformers
商标名: Midcom / Wurth Electronics
零件号别名: ST8500
单位重量: 6.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
There is a change in surface A from the bobbin standoffs to the
wire wraps, as well as, an increase in maximum height from .500
to .530 inches. Both changes impact only the product_s form. See
PCN under the Documents tab for details. Effective starting with
date code HY.

Please contact a Mouser Technical Sales Representative for
further information.

5-0617-09

合规代码
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MID-PLC Narrowband Coupling Transformers

Würth Elektronik Midcom MID-PLC Narrowband Coupling Transformers provide up to 5000VAC isolation voltage, functional or reinforced insulation, and -40°C to 125°C operating temperature range. These coupling transformers are designed for narrowband power line communications, including Texas Instruments AFE030 / AFE031 / AFE032 or for STMicroelectronics STCOM / STCOMET / ST75xx PLC ICs. Other features include powerline communications analog front-end, lead free, and RoHS compliant. Würth Midcom MID-PLC Narrowband Coupling Transformers are ideal for PLC modems and data concentrators, smart metering, smart grids, Internet of Things (IoT), smart energy management, street lighting control, and home / building automation.

信号变压器

Wurth Electronics信号变压器包括LAN、模拟和数据通信变压器。这些变压器设计用于以太网供电 (PoE)、电力线通信 (PLC)、位置传感器、DSL和物联网 (IoT)。Wurth Electronics信号变压器非常适合用于路由器、交换机、楼宇自动化、照明控制和超声波距离传感器。

变压器

Wurth Electronics变压器包括交流/直流、直流/直流、数据/信号电源变压器以及接口变压器。另外还包括栅极驱动和电流检测变压器等其他变压器解决方案。这些电源变压器具有多种拓扑结构,包括反激式、推挽式、隔离式降压、正向和半桥。Wurth Electronics变压器非常适合用于电力电子、LED照明、信号应用以及白色家电。

库存量: 4,624

库存:
4,624 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.8883 ¥25.89
¥24.1481 ¥241.48
¥22.4192 ¥1,120.96
¥20.679 ¥1,819.75
¥18.9388 ¥4,999.84
¥17.289 ¥9,128.59