TAIYO YUDEN 铝有机聚合物电容器

结果: 250
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 长度 宽度 产品 寿命 容差 ESR 纹波电流 最小工作温度 最大工作温度 直径 封装类型 系列 封装
TAIYO YUDEN 铝有机聚合物电容器 50V 10uF 105C ESR=12mOhms MobDev 5x5.8mm

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 63V 10uF 105C ESR=12mOhms MobDev 6.3x5.8mm

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 100uF 105C ESR=3mOhms MobDev 8x8.7mm

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 10V 100uF 105C ESR=45mOhms MobDev 6.3x5.8mm

100 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 25V 100uF 105C ESR=3mOhms MobDev 6.3x7.7mm

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 25V 100uF 105C ESR=3mOhms MobDev 6.3x7.7mm

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 16V 150uF 105C ESR=27mOhms MobDev 6.3x7.7mm

150 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 150uF 105C ESR=27mOhms MobDev 8x10mm

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 25V 150uF 105C ESR=27mOhms MobDev 8x8.7mm

150 uF 25 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.1 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 50V 22uF 105C ESR=8mOhms MobDev 6.3x5.8mm

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 50V 22uF 105C ESR=8mOhms MobDev 6.3x5.8mm

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 63V 22uF 105C ESR=8mOhms MobDev 6.3x7.7mm

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 220uF 105C ESR=25mOhms MobDev 10x8.7mm

220 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 10 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 6.3V 220uF 105C ESR=45mOhms MobDev 6.3x5.8mm

220 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 6.3V 220uF 105C ESR=45mOhms MobDev 6.3x5.8mm

220 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 10V 220uF 105C ESR=24mOhms MobDev 6.3x7.7mm

220 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 24 mOhms 2.3 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 25V 220uF 105C ESR=27mOhms MobDev 8x10mm

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 63V 27uF 105C ESR=5mOhms MobDev 8x8.7mm

27 uF 63 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.6 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 16V 270uF 105C ESR=22mOhms MobDev 8x10mm

270 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 2.5 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 25V 270uF 105C ESR=25mOhms MobDev 10x8.7mm

270 uF 25 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 10 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 80V 33uF 105C ESR=36mOhms MobDev 10x10mm

33 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 25V 33uF 105C ESR=8mOhms MobDev 5x5.8mm

33 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 50V 33uF 105C ESR=4mOhms MobDev 6.3x7.7mm

33 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 63V 33uF 105C ESR=4mOhms MobDev 8x10mm

33 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 6.3V 330uF 105C ESR=24mOhms MobDev 6.3x7.7mm

330 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 24 mOhms 2.3 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel