TAIYO YUDEN 铝有机聚合物电容器

结果: 250
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 长度 宽度 产品 寿命 容差 ESR 纹波电流 最小工作温度 最大工作温度 直径 封装类型 系列 封装
TAIYO YUDEN 铝有机聚合物电容器 10V 330uF 105C ESR=22mOhms MobDev 8x10mm

330 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 2.5 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 16V 47uF 105C ESR=8mOhms MobDev 5x5.8mm

47 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 47uF 105C ESR=6mOhms MobDev 6.3x5.8mm

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 6 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 47uF 105C ESR=6mOhms MobDev 6.3x5.8mm

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 6 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 50V 47uF 105C ESR=35mOhms MobDev 8x8.7mm

47 uF 50 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.7 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 63V 47uF 105C ESR=35mOhms MobDev 10x8.7mm

47 uF 63 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.7 A - 55 C + 105 C 10 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 25V 56uF 105C ESR=5mOhms MobDev 6.3x5.8mm

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 6.3V 560uF 105C ESR=22mOhms MobDev 8x10mm

560 uF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 2.5 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 68uF 105C ESR=35mOhms MobDev 6.3x7.7mm

68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 68uF 105C ESR=35mOhms MobDev 6.3x7.7mm

68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 50V 68uF 105C ESR=3mOhms MobDev 8x10mm

68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 16V 82uF 105C ESR=45mOhms MobDev 6.3x5.8mm

82 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 50V 82uF 105C ESR=28mOhms MobDev 10x8.7mm

82 uF 50 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 1.9 A - 55 C + 105 C 10 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 50V 10uF 125C ESR=12mOhms MobDev 5x5.8mm

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 120 mOhms 500 mA - 55 C + 125 C 5 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 100uF 125C ESR=3mOhms MobDev 8x8.7mm

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 30 mOhms 1.5 A - 55 C + 125 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 10V 100uF 125C ESR=45mOhms MobDev 6.3x5.8mm

100 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 45 mOhms 950 mA - 55 C + 125 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 16V 150uF 125C ESR=27mOhms MobDev 6.3x7.7mm

150 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.45 A - 55 C + 125 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 150uF 125C ESR=27mOhms MobDev 8x10mm

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 25V 150uF 125C ESR=27mOhms MobDev 8x8.7mm

150 uF 25 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.5 A - 55 C + 125 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 22uF 125C ESR=1mOhms MobDev 5x5.8mm

22 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 100 mOhms 550 mA - 55 C + 125 C 5 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 80V 22uF 125C ESR=45mOhms MobDev 8x10mm

22 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 45 mOhms 1.1 A - 55 C + 125 C 8 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 50V 22uF 125C ESR=8mOhms MobDev 6.3x5.8mm

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 63V 22uF 125C ESR=8mOhms MobDev 6.3x7.7mm

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 35V 220uF 125C ESR=25mOhms MobDev 10x8.7mm

220 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 25 mOhms 1.7 A - 55 C + 125 C 10 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN 铝有机聚合物电容器 6.3V 220uF 125C ESR=45mOhms MobDev 6.3x5.8mm

220 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 45 mOhms 950 mA - 55 C + 125 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel