935121424610-T3N

Murata Electronics
961-935121424610-T3N
935121424610-T3N

制造商:

说明:
基于硅的射频电容器/薄膜电容器 Low profile, High temperature

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Murata
产品种类: 基于硅的射频电容器/薄膜电容器
RoHS:  
0.1 uF
0402 (1005 metric)
LPSC
- 55 C
+ 150 C
Reel
商标: Murata Electronics
击穿电压: 11 V
外壳代码 - in: 0402
外壳代码 - mm: 1005
高度: 0.1 mm
长度: 1.2 mm
产品类型: Silicon RF Capacitors / Thin Film
工厂包装数量: 1000
子类别: Capacitors
端接类型: SMD/SMT
宽度: 0.7 mm
零件号别名: 935121424610
单位重量: 1.270 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IPDiA Silicon Capacitors


IPDiA LPSC424x Low Profile Silicon Capacitors

IPDiA LPSC424x Low Profile Silicon Capacitors feature high reliability, up to 10 times better than alternative capacitor technologies such as Tantalum or MLCC, and eliminates cracking phenomena. IPDiA LPSC424x Low Profile Silicon Capacitors offer a very stable capacitor value over the full operating voltage & temperature range, with a high and stable insulation resistance. LPSC424x Low Profile Silicon Capacitors are RoHS compliant and compatible with lead free reflow soldering process. IPDiA LPSC424x Low Profile Silicon Capacitors are available with thicknesses down to 80μm and are the most appropriate solution in applications with height constraints, and are the perfect choice for embedded technologies, modules, and systems in package when designers are looking at utmost decoupling behaviors.
Learn More

NEW! IPDiA has expanded the LPSC424x Series to include additional values!  Also available now is the LPSC Low Profile Silicon Capacitor Sample Kit.

Murata / IPDiA Low Profile 100μm Silicon Capacitors

IPDiA Low Profile 100μm Silicon Capacitors feature an ultra low profile of 100μm with high capacitance stability, low ESL, low ESR, and low leakage current. IPDiA Low Profile 100μm Silicon Capacitors are suitable for lead free reflow-soldering. Applications include decoupling/filtering/charge pumps (i.e.: pacemakers/mobile phones), high reliability applications, devices with battery operations, extreme miniaturization, and embedded technologies.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥9.0174 ¥9,017.40
¥8.6897 ¥86,897.00

类似产品