S 超级电容/超级电容器

结果: 1,407
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
ABRACON 超级电容/超级电容器 CAP 0.33F 5.5V THT 645库存量
最低: 1
倍数: 1

330 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON 超级电容/超级电容器 CAP 0.047F 5.5V THT 1,142库存量
最低: 1
倍数: 1

47 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON 超级电容/超级电容器 CAP 0.47F 5.5 V TH 200库存量
320预期 2026/12/1
最低: 1
倍数: 1

ADCM-S05R5S Bulk
Vishay / BC Components 超级电容/超级电容器 50F 2.7volts Power Case code 1835 630库存量
最低: 1
倍数: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 1000 Hour, 500000 Cycle 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components 超级电容/超级电容器 20F 2.7V 16x20mm 699库存量
最低: 1
倍数: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components 超级电容/超级电容器 35F 3.0V 85C 2000H 16x31mm 1,830库存量
2,600预期 2026/9/15
最低: 1
倍数: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components 超级电容/超级电容器 20F 3.0V 85C 2000H 16x20mm 2,527库存量
最低: 1
倍数: 1

20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components 超级电容/超级电容器 20F 3.0V 85c 2000H 16x20 1,020库存量
最低: 1
倍数: 1

20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components 超级电容/超级电容器 25F 3.0V 85c 2000H 18x20 2,448库存量
最低: 1
倍数: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components 超级电容/超级电容器 30F 3.0V 85c 2000H 18x25 613库存量
最低: 1
倍数: 1

30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components 超级电容/超级电容器 60F 3.0V 85c 2000H 18x40 1,161库存量
最低: 1
倍数: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 0622 3.8V 22F 1,710库存量
最低: 1
倍数: 1

22 F 3.8 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 1000 Hour 1000 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 22 mm HSH Bulk
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 0820 3.8V 40F 1,198库存量
1,200预期 2027/1/26
最低: 1
倍数: 1

40 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 550 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 0825 3.8V 55F 1,497库存量
最低: 1
倍数: 1

55 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 450 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 1016 3.8V 55F 2,573库存量
400预期 2026/11/16
最低: 1
倍数: 1

55 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 450 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 16 mm HSH Bulk
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 1020 3.8V 85F 1,229库存量
1,000在途量
最低: 1
倍数: 1

85 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 250 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 1025 3.8V 110F 1,263库存量
最低: 1
倍数: 1

110 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 220 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Vishay / BC Components 超级电容/超级电容器 7F 3V 10x25mm 85C 1000h 334库存量
最低: 1
倍数: 1

7 F 3 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
KYOCERA AVX 超级电容/超级电容器 3V 5F 8X25mm Radial Low ESR 2,437库存量
2,400在途量
最低: 1
倍数: 1

5 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 1000 Hour 85 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 7F 10X25mm Radial Low ESR 1,495库存量
最低: 1
倍数: 1

7 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX 超级电容/超级电容器 3V 10F 10X30mm Radial Low ESR 8,818库存量
20,160在途量
最低: 1
倍数: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX 超级电容/超级电容器 3V 10F 12.5X20mm Rad ial Low ESR 4,096库存量
1,200预期 2026/9/7
最低: 1
倍数: 1

10 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 15F 12.5X30mm R adial Low ESR 1,558库存量
最低: 1
倍数: 1

15 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX 超级电容/超级电容器 3V 15F 12.5X30mm Rad ial Low ESR 933库存量
480预期 2026/9/2
最低: 1
倍数: 1

15 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX 超级电容/超级电容器 9V .33F 8X14mm Radia l 1,748库存量
1,428在途量
最低: 1
倍数: 1

330 mF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk