SCE 系列 超级电容/超级电容器

结果: 13
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 直径 长度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 系列 封装
KEMET 超级电容/超级电容器 2.7V 750F Max Temp 70C 30% Snap-in

750 F 2.7 VDC Axial 35 mm (1.378 in) 100 mm 500000 Cycles 1 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 220F Max Temp 70C 30% Snap-in

220 F 2.7 VDC Axial 35 mm (1.378 in) 50 mm 500000 Cycles 1.65 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 400F Max Temp 70C 30% Snap-in

400 F 2.7 VDC Axial 35 mm (1.378 in) 70 mm 500000 Cycles 1.2 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 500F Max Temp 70C 30% Snap-in

500 F 2.7 VDC Axial 35 mm (1.378 in) 70 mm 500000 Cycles 1.2 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 500F Max Temp 70C 30% Snap-in

500 F 2.7 VDC Axial 35 mm (1.378 in) 85 mm 500000 Cycles 1.1 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 600F Max Temp 70C 30% Snap-in

600 F 2.7 VDC Axial 35 mm (1.378 in) 85 mm 500000 Cycles 1.1 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 300F Max Temp 70C 30% Snap-in

300 F 2.7 VDC Axial 35 mm (1.378 in) 60 mm 500000 Cycles 1.4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 850F Max Temp 70C 30% Snap-in

850 F 2.7 VDC Axial 35 mm (1.378 in) 110 mm 500000 Cycles 0.9 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 650F Max Temp 70C 30% Snap-in

650 F 2.7 VDC Snap In 60 mm (2.362 in) 55 mm 500000 Cycles 0.6 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 1200F Max Temp 70C 30% Snap-in

1200 F 2.7 VDC Snap In 60 mm (2.362 in) 75 mm 500000 Cycles 0.4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 1500F Max Temp 70C 30% Snap-in

1500 F 2.7 VDC Snap In 60 mm (2.362 in) 85 mm 500000 Cycles 0.33 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 2000F Max Temp 70C 30% Snap-in

2000 F 2.7 VDC Snap In 60 mm (2.362 in) 105 mm 500000 Cycles 0.25 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 3000F Max Temp 70C 30% Snap-in

3000 F 2.7 VDC Snap In 60 mm (2.362 in) 140 mm 500000 Cycles 0.22 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk