67B8G2507006215R00

Laird
739-67B8G2507006215R
67B8G2507006215R00

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 SP,con,8,Au 6.2X2.5X7mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Contacts
Contact Strips & Rings
SMD/SMT
6.2 mm
7 mm
2.5 mm
67x
Reel
Cut Tape
MouseReel
商标: Laird
工厂包装数量: 1200
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

67x SMD Grounding Gaskets

Laird 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in various shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.

供货情况

库存:
无库存
生产周期:
5 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1200的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥23.0746 ¥23.07
¥14.3058 ¥143.06
¥12.1588 ¥303.97
¥10.509 ¥1,050.90
¥9.8423 ¥2,460.58
¥8.6897 ¥4,344.85
整卷卷轴(请按1200的倍数订购)
¥6.8252 ¥8,190.24
¥6.5879 ¥15,810.96
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。