2506033317H0

Fair-Rite
623-2506033317H0
2506033317H0

制造商:

说明:
铁氧体磁珠 MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体磁珠
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
330 Ohms
50 mA
25 %
1.2 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
商标: Fair-Rite
产品类型: Ferrite Beads
工厂包装数量: 4000
子类别: Ferrites
测试频率: 100 MHz
类型: Multilayer Ferrite Chip Bead
单位重量: 2 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Surface-Mount Ferrite Beads

Fair-Rite Surface-Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current-carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. These ferrite beads from Fair-Rite are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.

库存量: 4,246

库存:
4,246 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥2.9832 ¥2.98
¥2.1244 ¥21.24
¥1.8645 ¥46.61
¥1.6837 ¥84.19
¥1.5029 ¥150.29
¥1.3786 ¥344.65
¥1.2204 ¥610.20
¥0.99214 ¥992.14
整卷卷轴(请按4000的倍数订购)
¥0.94242 ¥3,769.68
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。