Cut Tape SMD/SMT 铁氧体磁珠

结果: 4,170
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 端接类型 封装 / 箱体 阻抗 最大直流电流 容差 最大直流电阻 最小工作温度 最大工作温度 长度 宽度 高度 资格 封装
Murata Electronics 铁氧体磁珠 9,900库存量
最低: 1
倍数: 1
: 15,000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 670 Ohms 250 mA 25 % 880 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6,322库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LBMGA321616T221NG 3,113库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 5,257库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 240O, 800mO 16,828库存量
最低: 1
倍数: 1
: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 495库存量
最低: 1
倍数: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LCMCG451611T230NG 2,000库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T471RD 4,752库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD 836库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 HI CURR 0603 220 OHM 3,887库存量
最低: 1
倍数: 1
: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.8 A 25 % 70 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 800 OHM 500MA 14,666库存量
最低: 1
倍数: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
TDK 铁氧体磁珠 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 470O, 1.3O 3,777库存量
最低: 1
倍数: 1
: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 18,764库存量
最低: 1
倍数: 1
: 20,000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 0201 75ohms 125mA HiSpd Signal Line 14,200库存量
最低: 1
倍数: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK 铁氧体磁珠 240Ohm 25% 250mA 11,696库存量
最低: 1
倍数: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 40 % 710 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 0402 180ohms 150mA HiSpd Signal Line 18,700库存量
最低: 1
倍数: 1
: 10,000

MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMGA451616T851NG 7,115库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD 7,017库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 25 % 45 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik 铁氧体磁珠 WE-CBF 0402 100MHz 800Ohm 50mA AEC-Q200 19,114库存量
最低: 1
倍数: 1
: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 50 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 750mA, 33O, 90mO 22,134库存量
最低: 1
倍数: 1
: 15,000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG 11,364库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 700 MHZ 27,190库存量
最低: 1
倍数: 1
: 15,000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 40 % 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 470 OHM Alternate Sizing Guide Below 4,677库存量
最低: 1
倍数: 1
: 2,500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 33Ohm 25% 250mA 14,180库存量
最低: 1
倍数: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 250 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 80Ohm 25% 520mA 38,887库存量
最低: 1
倍数: 1
: 15,000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 520 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel