HRB1206S501K1.00FT

AEM
637-B1206S501K1.00FT
HRB1206S501K1.00FT

制造商:

说明:
铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 500 OHM +/-10% a. 100Mhz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
AEM
产品种类: 铁氧体磁珠
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
HRB / 03024 Chip Bead Series
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
500 Ohms
1 A
10 %
200 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Cut Tape
商标: AEM
产品类型: Ferrite Beads
工厂包装数量: 5
子类别: Ferrites
测试频率: 100 MHz
类型: High Reliability
单位重量: 27 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HRB High-Reliability Ferrite Chips

AEM HRB High-Reliability (Hi-Rel) Ferrite Chips are DLA-approved and designed for mission-critical applications. HRB series ferrite chips can operate in harsh environments and extreme temperatures, and they are free of whiskers with Sn/Pb or Au terminations. These ferrite chips feature a monolithic structure for a closed magnetic path and high reliability. AEM HRB Hi-Rel Ferrite Chips offer a variety of EIA/EIAJ chip sizes and feature nickel barrier terminations with a solder plate finish, helping ensure a reliable solder joint.

供货情况

库存:

类似产品