T60006-L2040-W453

Vacuumschmelze
983-T60006-L2040W453
T60006-L2040-W453

制造商:

说明:
铁氧体环形磁路/磁环 Core 40x25x15 25.4uH@10kHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vacuumschmelze
产品种类: 铁氧体环形磁路/磁环
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
22.5 mm
43.1 mm
18.5 mm
T60006
Bulk
VITROPERM 500 F
商标: Vacuumschmelze
电感: 25 uH
工厂包装数量: 100
子类别: Ferrites
测试频率: 10 kHz
类型: Nanocrystalline
单位重量: 64.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VITROPERM® Cores

Vacuumschmelze (VAC) VITROPERM® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25,000 to over 100,000 compared to the 5000 to 15,000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different AL-levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.

库存量: 1,904

库存:
1,904 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥116.5482 ¥116.55
¥78.7497 ¥787.50
¥63.9354 ¥1,278.71
¥55.5056 ¥2,775.28
¥52.771 ¥5,277.10