AB2.8X4.5DY

Niterra
757-AB2.8X4.5DY
AB2.8X4.5DY

制造商:

说明:
铁氧体电缆芯 AMORPHOUS CORE - AMOBEAD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Niterra
产品种类: 铁氧体电缆芯
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DY
Round Cable Cores Solid
4 mm
5.7 mm
Bulk
商标: Niterra
产品类型: Ferrite Cable Cores
形状: Round
工厂包装数量: 10000
子类别: Ferrites
商标名: AMOBEAD
类型: Amobeads
单位重量: 110 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMOBEADS DY Amorphous Ferrite Cores

Niterra AMOBEADS DY Amorphous Ferrite Cores combine a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure for compact ferrite-core designs. The DY and DY-2K options are available in multiple core sizes and support guaranteed total magnetic flux characteristics under the listed test conditions. The DY construction uses an integrated resin design that encloses the metal core by deforming the front face, and the exterior resin is made of black PBT material with UL 94V-0 approval. Niterra AMOBEADS DY Amorphous Ferrite Cores support operation across a maximum temperature range of -20°C to +120°C, including the temperature rise from self-heating.

DY Series of Amorphous Cores

Toshiba DY Series of Amorphous Cores are amorphous magnetic cores for noise suppression, magamps, snubbers and pulse transformers. These devices are used predominately in switching power supplies, noise sensitive equipment, medical instruments and telecommunications.

供货情况

库存: