|
|
晶振 Automotive SMD Crystal, 25 MHz, Tolerance 15.0 ppm, Stability 50.0 ppm, -40 To +85 C, 8pF, 2 x 1.6 mm
Fox / Abracon FC1BAFBDM25.0-T3
- FC1BAFBDM25.0-T3
- Fox / Abracon
-
受限供货情况
|
Mouser 零件编号
559-FC1BAFBDM25.0-T3
|
Fox / Abracon
|
晶振 Automotive SMD Crystal, 25 MHz, Tolerance 15.0 ppm, Stability 50.0 ppm, -40 To +85 C, 8pF, 2 x 1.6 mm
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
C1BA
|
|
|
|
|
晶振 SMD Crystal, 25 MHz, Tolerance 10.0 ppm, Stability 15.0 ppm, -40 To +85 C, 12pF, 2 x 1.6 mm
Fox / Abracon FC1BSHFGM25.0-T3
- FC1BSHFGM25.0-T3
- Fox / Abracon
-
受限供货情况
|
Mouser 零件编号
559-FC1BSHFGM25.0-T3
|
Fox / Abracon
|
晶振 SMD Crystal, 25 MHz, Tolerance 10.0 ppm, Stability 15.0 ppm, -40 To +85 C, 12pF, 2 x 1.6 mm
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
25 MHz
|
12 pF
|
10 PPM
|
15 PPM
|
2 mm x 1.6 mm
|
- 40 C
|
+ 85 C
|
SMD/SMT
|
100 Ohms
|
0.1 mW
|
2 mm
|
1.6 mm
|
0.55 mm
|
C1BS
|
|
|
|
|
晶振 FA-128 25.0000MF15Z-GX: XTL MHZ +/-10PPM +/-15PPM-20 75C 20PF ESR=50 OHMMAX. DL= 300uW MAX. ANY TR
- FA-128 25.0000MF15Z-GX
- Epson Timing
-
受限供货情况
|
Mouser 零件编号
732-FA-12825.0000MF1
|
Epson Timing
|
晶振 FA-128 25.0000MF15Z-GX: XTL MHZ +/-10PPM +/-15PPM-20 75C 20PF ESR=50 OHMMAX. DL= 300uW MAX. ANY TR
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
25 MHz
|
20 pF
|
10 PPM
|
|
2 mm x 1.6 mm
|
- 40 C
|
+ 85 C
|
SMD/SMT
|
80 Ohms
|
100 uW
|
2 mm
|
1.6 mm
|
0.5 mm
|
FA-128
|
Reel
|
|
|
|
晶振 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 25.000000MHz, Tol 10ppm, Stab 50ppm, -40 C/+85 C, 18F, 40 Ohms, 1k/reel
CTS Electronic Components 435F25015IDT
- 435F25015IDT
- CTS Electronic Components
-
受限供货情况
|
Mouser 零件编号
774-435F25015IDT
|
CTS Electronic Components
|
晶振 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 25.000000MHz, Tol 10ppm, Stab 50ppm, -40 C/+85 C, 18F, 40 Ohms, 1k/reel
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Reel, Cut Tape, MouseReel
|
|