VCO振荡器

结果: 162
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 封装 / 箱体 频率 电源电压-最小 电源电压-最大 调谐电压范围 (Vt) 功率 (dBm) 二次谐波 电流额定值 相位噪声类型 推动 调谐灵敏度 最小工作温度 最大工作温度 长度 宽度 高度 系列 封装
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC515 Cut Tape
Analog Devices VCO振荡器 VCO SMT with Fo/2, 7.3 - 8.2 GHz

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C HMC508 Cut Tape
Analog Devices VCO振荡器 VCO SMT with Fo/2, 6.65 - 7.65 GHz

VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC507 Cut Tape
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 11.42-12.62GHz

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Cut Tape
Analog Devices VCO振荡器 VCO SMT with Fo/2, 9.05 - 10.15 GHz

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC511 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC584 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz

VCO QFN-32 14.25 GHz to 15.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 400 mA - 107 dBc/Hz 35 MHz/V - 40 C + 85 C HMC632 Cut Tape

Analog Devices / Maxim Integrated VCO振荡器 45MHz to 650MHz, Integrated IF VCOs with

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO振荡器 45MHz to 650MHz, Integrated IF VCOs with

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC531 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 7.1 - 7.9 GHz

VCO QFN-24 7.1 GHz to 7.9 GHz 2.75 V 3.25 V 1 VDC to 13 VDC 14 dBm - 14 dBc 100 mA - 101 dBc/Hz 78 MHz/V - 40 C + 85 C HMC532 Cut Tape
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 11.07-11.62GHz

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 5 dBm 14 dBc 310 mA - 88 dBc/Hz 10 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1165 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 2.05 - 2.25 GHz

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC384 Cut Tape
Analog Devices / Maxim Integrated VCO振荡器 10MHz to 1050MHz Integrated RF Oscillato

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2620 Tube
Analog Devices VCO振荡器 7.8 - 8.8 GHz VCO

VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 MMIC VCO w/ Buffer amp, 3.35 - 3.55 GHz

VCO, MMIC Based QFN-24 3.35 GHz to 3.55 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 46 mA - 115 dBc/Hz - 3 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC389 Cut Tape
Analog Devices / Maxim Integrated VCO振荡器 2.4GHz Monolithic Voltage-Controlled Osc

VCO uMAX-8 2.025 GHz to 2.165 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 5.03 mm 3.05 mm 1.1 mm MAX2752 Tube
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 9.65-10.41GHz

VCO QFN-32 9.65 GHz to 10.41 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1163 Cut Tape
Analog Devices / Maxim Integrated VCO振荡器 Monolithic Voltage Controlled Oscillator

MVCO uMAX-8 881 MHz 5.5 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 4.78 mm 2.95 mm 0.94 mm MAX2622 Tube
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 6.8 - 7.4 GHz
VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC505 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 4.45 - 5.0 GHz

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC429 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C HMC431 Cut Tape
Analog Devices VCO振荡器 WBand VCO SMT w/Buffer amp, 4 - 8 GHz.

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 WBand VCO SMT w/Buffer amp, 5 - 10 GHz

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C HMC587 Cut Tape
Analog Devices VCO振荡器 WBand VCO SMT w/Buffer amp, 5 - 10 GHz

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC587 Reel, Cut Tape, MouseReel