VCO振荡器

结果: 162
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 封装 / 箱体 频率 电源电压-最小 电源电压-最大 调谐电压范围 (Vt) 功率 (dBm) 二次谐波 电流额定值 相位噪声类型 推动 调谐灵敏度 最小工作温度 最大工作温度 长度 宽度 高度 系列 封装
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Cut Tape
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 11.42-12.62GHz

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 2.25 - 2.5 GHz

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC529 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 2.25 - 2.5 GHz

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C HMC385 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 2.6 - 2.8 GHz

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 3.9 - 4.45 GHz

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 5.0 - 5.5 GHz

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 WBand VCO w/Buffer amp , 6 - 12 GHz

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C HMC732 Cut Tape
Analog Devices VCO振荡器 DRT Wideband VCO, Multi-band

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Cut Tape
Analog Devices VCO振荡器 MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz

VCO, MMIC Based QFN-24 23.8 GHz to 26.8 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 93 dBc/Hz - 65 MHz/V - 40 C + 85 C HMC739 Cut Tape
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 8.7-9.25GHz

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1160 Reel
Analog Devices VCO振荡器 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 1 mm HMC1161 Reel
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 9.25-10.10GHz

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1162 Reel
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 9.65-10.41GHz

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C HMC1163 Reel
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 10.38-11.20GHz

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1164 Cut Tape
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 10.38-11.20GHz

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1164 Reel
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 11.07-11.62GHz

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 5 dBm 14 dBc 310 mA - 88 dBc/Hz 10 MHz/V - 40 C + 85 C 5 mm 1 mm HMC1165 Reel
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 12.18-13.13GHz

VCO LFCSP-32 4.75 V 5.5 V 2 VDC to 13 VDC 10.5 dBm, 4 dBm 20 dBc 250 mA - 86 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1167 Reel
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 12.48-13.72GHz

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Cut Tape
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 9.65-10.41GHz

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Reel
Analog Devices VCO振荡器 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11.5 dBm, 3 dBm 22 dBc 260 mA - 86 dBc/Hz 4 MHz/V - 40 C + 85 C HMC1169 Reel