VCO振荡器

结果: 354
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 封装 / 箱体 频率 负载电容 电源电压-最小 电源电压-最大 调谐电压范围 (Vt) 功率 (dBm) 二次谐波 电流额定值 相位噪声类型 推动 调谐灵敏度 最小工作温度 最大工作温度 长度 宽度 高度 系列 封装
Analog Devices VCO振荡器 Custom DRT Quad Band VCO 18.2- 26.5 GHz

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 80 mA, 81 mA, 83 mA, 87 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Cut Tape
Analog Devices / Maxim Integrated VCO振荡器 2.4GHz Monolithic Voltage-Controlled Osc

VCO uMAX-8 2.37 GHz to 2.47 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 21 mA - 235 dBc/Hz 1.3 MHz/V - 40 C + 125 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Analog Devices / Maxim Integrated VCO振荡器 2.4GHz Monolithic Voltage-Controlled Osc

VCO uMAX-8 2.12 GHz to 2.26 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2751 Tube
Analog Devices / Maxim Integrated VCO振荡器 1.2Ghz VCO With Linear Modulation Input

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2754 Tube
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz
VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Cut Tape
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 11.42-12.62GHz

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC529 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC531 Cut Tape
Analog Devices VCO振荡器 WBand VCO w/Buffer amp , 6 - 12 GHz

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C HMC732 Cut Tape
Analog Devices VCO振荡器 DRT Wideband VCO, Multi-band

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Cut Tape
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 9.65-10.41GHz

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 800 MHz to 1.6 GHz, Phase Noise -93 dBc/Hz
VCO 800 MHz to 1.6 GHz - 93 dBc Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 2 GHz to 2.75 GHz, Phase Noise -86 dBc/Hz
VCO 2 GHz to 2.75 GHz 10.75 VDC 11.25 VDC 0 VDC to 10 VDC 11 dBm -17 dBc - 86 dBc 6 MHz/V 170 MHz/V - 40 C + 85 C 4.45 mm 4.45 mm 1.91 mm Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 4.8 GHz to 5.2 GHz, Phase Noise -80 dBc/Hz
VCO 4.8 GHz to 5.2 GHz - 80 dBc Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 4.8 GHz to 5.7 GHz, Phase Noise -84 dBc/Hz
VCO 4.8 GHz to 5.7 GHz - 84 dBc Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 5.4 GHz to 5.9 GHz, Phase Noise -84 dBc/Hz
VCO 5.4 GHz to 5.9 GHz - 84 dBc Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 10 GHz to 11 GHz, Phase Noise -72 dBc/Hz
VCO 10 GHz to 11 GHz 11 VDC 13 VDC 0 V to 11 V 4 dBm - 40 dBc 19 mA - 72 dBc 15 MHz/V 290 MHz/V - 40 C + 85 C 4.45 mm 4.45 mm 1.91 mm Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 75 MHz to 150 MHz, Phase Noise -110 dBc/Hz
VCO 75 MHz to 150 MHz - 110 dBc Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 1.2 GHz to 1.8 GHz, Phase Noise -89 dBc/Hz
VCO 1.2 GHz to 1.8 GHz - 89 dBc Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 1.5 GHz to 2.5 GHz, Phase Noise -84 dBc/Hz
VCO 1.5 GHz to 2.5 GHz - 84 dBc Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 2 GHz to 2.75 GHz, Phase Noise -85 dBc/Hz
VCO 2 GHz to 2.75 GHz - 85 dBc Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 4.26 GHz to 5 GHz, Phase Noise -79 dBc/Hz
VCO 4.26 GHz to 5 GHz - 79 dBc Bag
Fairview Microwave VCO振荡器 VCO (Voltage Controlled Oscillator) 0.5 inch Hermetic SMT (Surface Mount), Frequency of 1.2 GHz to 1.8 GHz, Phase Noise -89 dBc/Hz
VCO 1.2 GHz to 1.8 GHz - 89 dBc Bag