Cut Tape SMD/SMT VCO振荡器

结果: 107
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 封装 / 箱体 频率 负载电容 电源电压-最小 电源电压-最大 调谐电压范围 (Vt) 功率 (dBm) 二次谐波 电流额定值 相位噪声类型 推动 调谐灵敏度 最小工作温度 最大工作温度 长度 宽度 高度 系列 封装
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz
VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 2.25 - 2.5 GHz

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C HMC431 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC529 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 2.25 - 2.5 GHz

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C HMC385 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 2.6 - 2.8 GHz

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC531 Cut Tape
Analog Devices VCO振荡器 WBand VCO w/Buffer amp , 6 - 12 GHz

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C HMC732 Cut Tape
Analog Devices VCO振荡器 MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz

VCO, MMIC Based QFN-24 23.8 GHz to 26.8 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 93 dBc/Hz - 65 MHz/V - 40 C + 85 C HMC739 Cut Tape
Analog Devices VCO振荡器 DRT Wideband VCO, Multi-band

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO振荡器 VCO, GaAs, RF/2, 10.38-11.20GHz

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1164 Cut Tape
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 2.6 - 2.8 GHz

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 3.15 - 3.4 GHz

VCO QFN-24 3.15 GHz to 3.4 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.9 dBm 44 mA - 113 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC388 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO SMT w/Buffer amp, 3.9 - 4.45 GHz

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 7.8 - 8.8 GHz VCO

VCO QFN-24 7.8 GHz to 8.8 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C HMC506 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C HMC510 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 11.17 - 12.02 GHz

VCO QFN-32 11.17 GHz to 12.02 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 17 dBc 290 mA - 110 dBc/Hz 18 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC514 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz

VCO QFN-32 10.6 GHz to 11.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC534 Cut Tape
Analog Devices VCO振荡器 VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO振荡器 WBand VCO w/Buffer amp , 6 - 12 GHz

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC732 Reel, Cut Tape, MouseReel
Analog Devices VCO振荡器 WBand VCO SMT w/Buffer amp, 10 - 20 GHz

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C HMC733 Cut Tape
Analog Devices VCO振荡器 VCO with Divide-by-4, 8.6 - 10.2 GHz

VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Cut Tape